PicoScope 5000D Series, 60 MHz PC Based Oscilloscope 4-Channel, RSCAL
- RS Stock No.:
- 179-4705
- Distrelec Article No.:
- 304-46-510
- Mfr. Part No.:
- PicoScope 5442D
- Brand:
- Pico Technology
Subtotal (1 unit)*
£1,528.50
(exc. VAT)
£1,834.20
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 2 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,528.50 |
*price indicative
- RS Stock No.:
- 179-4705
- Distrelec Article No.:
- 304-46-510
- Mfr. Part No.:
- PicoScope 5442D
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 60MHz | |
| Number of Channels | 4 | |
| Model Number | PicoScope 5442D | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | PicoScope 5000D | |
| Height | 40mm | |
| Standards/Approvals | RoHS, WEEE | |
| Width | 170mm | |
| Length | 190mm | |
| Power Source | USB | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Calibrated | RSCAL | |
| Maximum Time Base | 5000s/div | |
| Rise Time | 5.8ns | |
| Maximum Vertical Sensitivity | 4V/div | |
| Vertical Resolution | 16 bit | |
| Minimum Time Base | 1ns/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 60MHz | ||
Number of Channels 4 | ||
Model Number PicoScope 5442D | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series PicoScope 5000D | ||
Height 40mm | ||
Standards/Approvals RoHS, WEEE | ||
Width 170mm | ||
Length 190mm | ||
Power Source USB | ||
Minimum Vertical Sensitivity 2mV/div | ||
Calibrated RSCAL | ||
Maximum Time Base 5000s/div | ||
Rise Time 5.8ns | ||
Maximum Vertical Sensitivity 4V/div | ||
Vertical Resolution 16 bit | ||
Minimum Time Base 1ns/div | ||
- COO (Country of Origin):
- GB
PicoScope 5000D Series Oscilloscope, 60MHz Bandwidth, 16-bit Vertical Resolution - PicoScope 5442D
This oscilloscope is a PC-based measurement instrument designed for detailed signal capture and analysis in development and diagnostic workflows. It connects via USB for power and data and supports a range of serial interfaces for mixed-signal inspection. The instrument provides high vertical precision and adaptable timebase settings to handle both fast transients and extended-duration captures.
Features and Benefits:
• 60 MHz bandwidth for accurate mid-frequency signal capture
• 16-bit vertical resolution for fine amplitude differentiation
• 1 ns/div minimum timebase for resolving fast edge details
• 2 mV/div minimum sensitivity for measuring low-amplitude signals
• 5.8 ns rise time for detecting Rapid transitions
• 16-bit vertical resolution for fine amplitude differentiation
• 1 ns/div minimum timebase for resolving fast edge details
• 2 mV/div minimum sensitivity for measuring low-amplitude signals
• 5.8 ns rise time for detecting Rapid transitions
Applications
• Suitable for automotive bus analysis using CAN and LIN
• Used with serial peripherals via SPI and UART diagnostics
• Ideal for laboratory measurement with RS232 and RS485 links
• Can be used for long-duration logging with a 5000 s/div timebase
• Used with serial peripherals via SPI and UART diagnostics
• Ideal for laboratory measurement with RS232 and RS485 links
• Can be used for long-duration logging with a 5000 s/div timebase
What interfaces are available for device integration?
It provides CAN, LIN, RS232, RS422, RS485, SPI, UART and USB connectivity.
How many simultaneous inputs can I monitor?
The instrument offers four independent channels for concurrent signal acquisition.
What power source does the unit use during operation?
It is powered via the USB connection, which supplies both power and data transfer.
What are the physical dimensions relevant for benchtop placement?
The unit measures 40 mm height, 170 mm width and 190 mm length.

