PicoScope 4000 Series, 20 MHz PC Based Oscilloscope 4-Channel, UKAS
- RS Stock No.:
- 280-6442
- Mfr. Part No.:
- PicoScope 4444
- Brand:
- Pico Technology
Subtotal (1 unit)*
£1,251.50
(exc. VAT)
£1,501.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,251.50 |
*price indicative
- RS Stock No.:
- 280-6442
- Mfr. Part No.:
- PicoScope 4444
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 20MHz | |
| Number of Channels | 4 | |
| Model Number | PicoScope 4444 | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | PicoScope 4000 | |
| Height | 170mm | |
| Standards/Approvals | No | |
| Width | 190mm | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Calibrated | UKAS | |
| Maximum Time Base | 50ms/div | |
| Maximum Vertical Sensitivity | 10mV/div | |
| Rise Time | 23.3ns | |
| Power Source | USB | |
| Vertical Resolution | 12 bit, 14 bit | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 20MHz | ||
Number of Channels 4 | ||
Model Number PicoScope 4444 | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series PicoScope 4000 | ||
Height 170mm | ||
Standards/Approvals No | ||
Width 190mm | ||
Minimum Vertical Sensitivity 2mV/div | ||
Calibrated UKAS | ||
Maximum Time Base 50ms/div | ||
Maximum Vertical Sensitivity 10mV/div | ||
Rise Time 23.3ns | ||
Power Source USB | ||
Vertical Resolution 12 bit, 14 bit | ||
- COO (Country of Origin):
- GB
PicoScope 4000 Series Oscilloscope, 20MHz Bandwidth, 4 Channels - PicoScope 4444
This oscilloscope is a USB-connected PC-based instrument designed for multichannel signal observation and mixed-signal analysis in laboratory and field environments. It interfaces with a variety of serial buses and communication standards, offering high vertical resolution options for detailed waveform capture while drawing power via the host connection.
Features and Benefits:
• 20MHz bandwidth enables stable analysis of low-frequency signals
• 4-channel input allows simultaneous multi-signal comparison
• 2mV/div minimum sensitivity improves detection of small amplitudes
• 23.3ns rise time supports measurement of fast edge transitions
• 12‑bit and 14‑bit vertical resolution enhances measurement detail
• 4-channel input allows simultaneous multi-signal comparison
• 2mV/div minimum sensitivity improves detection of small amplitudes
• 23.3ns rise time supports measurement of fast edge transitions
• 12‑bit and 14‑bit vertical resolution enhances measurement detail
Applications
• Suitable for automotive CAN and LIN bus diagnostics
• Ideal for I2C and SPI protocol debugging tasks
• Used with RS232, RS422 and RS485 serial communications monitoring
• Can be used for UART and SPI timing verification
• Suitable for portable laboratory and field test setups
• Ideal for I2C and SPI protocol debugging tasks
• Used with RS232, RS422 and RS485 serial communications monitoring
• Can be used for UART and SPI timing verification
• Suitable for portable laboratory and field test setups
What power arrangement does it use?
It is powered directly from the host via the USB connection.
Which physical approvals does it meet?
It conforms to RoHS and WEEE environmental standards.
What is the vertical sensitivity range?
The instrument provides a sensitivity span from 2mV/div up to 10V/div.
Which interfaces are supported for mixed-signal work?
It supports CAN, I²C, LIN, RS232, RS422, RS485, SPI and UART.
What are the external dimensions for rack or bench planning?
The unit measures 40mm height, 190mm length and 170mm width.
Related links
- Pico Technology PicoScope 4000 Series, 20 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 4000 Series RSCAL
- Pico Technology PicoScope 4000 Series UKAS
- Pico Technology PicoScope 3000 Series UKAS
- Pico Technology PicoScope 5000D Series UKAS
- Pico Technology PicoScope 3000 Series UKAS
- Pico Technology PicoScope 2000 Series UKAS
- Pico Technology PicoScope 2000 Series UKAS

