PicoScope 6000E Series, 1 GHz PC Based Oscilloscope 4-Channel, RSCAL
- RS Stock No.:
- 222-2155
- Mfr. Part No.:
- PicoScope 6426E
- Brand:
- Pico Technology
Subtotal (1 unit)*
£11,998.50
(exc. VAT)
£14,398.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11,998.50 |
*price indicative
- RS Stock No.:
- 222-2155
- Mfr. Part No.:
- PicoScope 6426E
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 1GHz | |
| Number of Channels | 4 | |
| Model Number | PicoScope 6426E | |
| Oscilloscope Type | PC Based | |
| Interface Type | USB | |
| Series | PicoScope 6000E | |
| Length | 245mm | |
| Standards/Approvals | EN 61010, EN 613261:2013, REACH, RoHS, WEEE | |
| Width | 192mm | |
| Height | 61.50mm | |
| Minimum Time Base | 1ns/div | |
| Maximum Vertical Sensitivity | 4V/div | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Time Base | 5000s/div | |
| Rise Time | 850ps | |
| Power Source | USB | |
| Vertical Resolution | 8 bit, 10 bit, 12 bit | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 1GHz | ||
Number of Channels 4 | ||
Model Number PicoScope 6426E | ||
Oscilloscope Type PC Based | ||
Interface Type USB | ||
Series PicoScope 6000E | ||
Length 245mm | ||
Standards/Approvals EN 61010, EN 613261:2013, REACH, RoHS, WEEE | ||
Width 192mm | ||
Height 61.50mm | ||
Minimum Time Base 1ns/div | ||
Maximum Vertical Sensitivity 4V/div | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Time Base 5000s/div | ||
Rise Time 850ps | ||
Power Source USB | ||
Vertical Resolution 8 bit, 10 bit, 12 bit | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
PicoScope 6000E Series Oscilloscope, 1GHz Bandwidth, 4 Channels - PicoScope 6426E
This oscilloscope is a PC-based diagnostic instrument that connects via USB and is powered from the host Interface to capture and analyse fast electrical signals. It is designed for detailed waveform inspection and timing measurements in laboratory and field test setups, providing flexible timebase and vertical control for a range of electronic test tasks.
Features and Benefits:
• 1ns/div minimum timebase enables fine temporal resolution
• 850ps rise time supports accurate edge characterisation
• 2mV/div minimum sensitivity delivers small-signal detection
• 10bit and 12bit vertical resolution options improve measurement fidelity
• USB‑powered operation reduces setup complexity
• 850ps rise time supports accurate edge characterisation
• 2mV/div minimum sensitivity delivers small-signal detection
• 10bit and 12bit vertical resolution options improve measurement fidelity
• USB‑powered operation reduces setup complexity
Applications
• Suitable for high-speed digital signal debugging
• Used for analogue circuit transient analysis
• Ideal for multi-channel synchronised waveform capture
• Can be used for educational laboratory demonstrations
• Used with PC‑based software for automated testing
• Used for analogue circuit transient analysis
• Ideal for multi-channel synchronised waveform capture
• Can be used for educational laboratory demonstrations
• Used with PC‑based software for automated testing
How is the instrument interfaced to a computer?
It uses a USB connection for both data transfer and power.
What channel capacity does it provide for simultaneous measurements?
It offers four independent input channels for concurrent signal capture.
What range of timebase settings can I expect for different tests?
The timebase spans from 1ns/div up to 5000s/div to accommodate fast and slow events.
Which safety and environmental standards relate to its design?
It complies with EN61010, EN61326-1:2013, REACH, RoHS and WEEE.

