PicoScope 6000E Series, 750 MHz PC Based Oscilloscope 4-Channel, RSCAL
- RS Stock No.:
- 222-2135
- Mfr. Part No.:
- PicoScope 6405E
- Brand:
- Pico Technology
Subtotal (1 unit)*
£7,738.50
(exc. VAT)
£9,286.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7,738.50 |
*price indicative
- RS Stock No.:
- 222-2135
- Mfr. Part No.:
- PicoScope 6405E
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 750MHz | |
| Number of Channels | 4 | |
| Model Number | PicoScope 6405E | |
| Oscilloscope Type | PC Based | |
| Interface Type | USB | |
| Series | PicoScope 6000E | |
| Length | 245mm | |
| Height | 61.50mm | |
| Width | 192mm | |
| Standards/Approvals | REACH, RoHS, WEEE | |
| Vertical Resolution | 8 Bit | |
| Power Source | USB | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Rise Time | 850ps | |
| Maximum Vertical Sensitivity | 4V/div | |
| Calibrated | RSCAL | |
| Minimum Time Base | 1ns/div | |
| Maximum Time Base | 5000s/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 750MHz | ||
Number of Channels 4 | ||
Model Number PicoScope 6405E | ||
Oscilloscope Type PC Based | ||
Interface Type USB | ||
Series PicoScope 6000E | ||
Length 245mm | ||
Height 61.50mm | ||
Width 192mm | ||
Standards/Approvals REACH, RoHS, WEEE | ||
Vertical Resolution 8 Bit | ||
Power Source USB | ||
Minimum Vertical Sensitivity 2mV/div | ||
Rise Time 850ps | ||
Maximum Vertical Sensitivity 4V/div | ||
Calibrated RSCAL | ||
Minimum Time Base 1ns/div | ||
Maximum Time Base 5000s/div | ||
- COO (Country of Origin):
- GB
PicoScope 6000E Series Oscilloscope, 750MHz Bandwidth, 4 Channels - PicoScope 6405E
This oscilloscope is a PC‑connected instrument that captures and displays electrical signals for analysis. It connects via USB and draws power from the same interface, making it convenient for bench or portable setups. The instrument provides a broad range of timebase settings and straightforward resolution for waveform inspection in development and diagnostic workflows.
Features and Benefits:
• 750MHz bandwidth delivers high-frequency signal capture
• 850ps rise time resolves fast edge transitions
• 2mV/div sensitivity enables low-amplitude measurement
• 8-bit vertical resolution balances detail and data size
• 5000s/div maximum timebase supports very long captures
• 850ps rise time resolves fast edge transitions
• 2mV/div sensitivity enables low-amplitude measurement
• 8-bit vertical resolution balances detail and data size
• 5000s/div maximum timebase supports very long captures
Applications
• Suitable for debugging high-speed digital interfaces
• Used for transient capture in power‑electronics testing
• Ideal for signal integrity analysis in prototype validation
• Can be used for long-duration monitoring of slow signals
• Used for transient capture in power‑electronics testing
• Ideal for signal integrity analysis in prototype validation
• Can be used for long-duration monitoring of slow signals
How is the instrument powered during use?
It operates from a USB connection which supplies both data and power.
What Interface does it use to communicate with a host PC?
The device uses a USB Interface for waveform transfer and control.
What channel count is available for simultaneous measurements?
It provides four independent input channels for multi-signal capture.
What are the device physical heights and footprint considerations?
The height is 61.5 mm and the length and width are 245 mm and 192 mm respectively.

