PicoScope 6000E Series, 500 MHz PC Based Oscilloscope 4-Channel, RSCAL
- RS Stock No.:
- 280-6525
- Mfr. Part No.:
- PicoScope 6424E
- Brand:
- Pico Technology
Subtotal (1 unit)*
£7,038.50
(exc. VAT)
£8,446.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7,038.50 |
*price indicative
- RS Stock No.:
- 280-6525
- Mfr. Part No.:
- PicoScope 6424E
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 4 | |
| Model Number | 6424E | |
| Oscilloscope Type | PC Based | |
| Interface Type | USB | |
| Series | PicoScope 6000E | |
| Height | 61.50mm | |
| Width | 192mm | |
| Standards/Approvals | REACH, RoHS, WEEE | |
| Length | 245mm | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Calibrated | RSCAL | |
| Maximum Vertical Sensitivity | 4V/div | |
| Maximum Time Base | 5000s/div | |
| Rise Time | 850ps | |
| Power Source | AC Adapter | |
| Vertical Resolution | 10 bit, 12 bit, 8 bit | |
| Minimum Time Base | 1ns/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 4 | ||
Model Number 6424E | ||
Oscilloscope Type PC Based | ||
Interface Type USB | ||
Series PicoScope 6000E | ||
Height 61.50mm | ||
Width 192mm | ||
Standards/Approvals REACH, RoHS, WEEE | ||
Length 245mm | ||
Minimum Vertical Sensitivity 2mV/div | ||
Calibrated RSCAL | ||
Maximum Vertical Sensitivity 4V/div | ||
Maximum Time Base 5000s/div | ||
Rise Time 850ps | ||
Power Source AC Adapter | ||
Vertical Resolution 10 bit, 12 bit, 8 bit | ||
Minimum Time Base 1ns/div | ||
- COO (Country of Origin):
- GB
PicoScope 6000E Series Oscilloscope, 500MHz Bandwidth, 4 Channels - PicoScope 6424E
This oscilloscope is a PC-based instrument designed for high-speed signal observation and analysis via a USB connection. It provides a balance of bandwidth and channel count for mixed-signal diagnostic tasks, supporting detailed waveform capture and measurement in laboratory and field environments while operating from an AC adaptor.
Features and Benefits:
• 500MHz bandwidth delivers high-frequency signal capture capability
• 1ns/div timebase enables Rapid temporal resolution for transient events
• 850ps rise time resolves fast edge transitions accurately
• 10/12-bit vertical resolution improves amplitude detail and dynamic range
• 2mV/div sensitivity allows detection of low-amplitude signals
• 1ns/div timebase enables Rapid temporal resolution for transient events
• 850ps rise time resolves fast edge transitions accurately
• 10/12-bit vertical resolution improves amplitude detail and dynamic range
• 2mV/div sensitivity allows detection of low-amplitude signals
Applications
• Suitable for high-frequency circuit validation and debugging
• Ideal for digital bus timing and signal-integrity analysis
• Used with PC software for automated waveform logging
• Can be used for education and laboratory test benches
• Used for prototype verification in development workflows
• Ideal for digital bus timing and signal-integrity analysis
• Used with PC software for automated waveform logging
• Can be used for education and laboratory test benches
• Used for prototype verification in development workflows
What power options are supported for portable operation?
It is powered using an AC adaptor and interfaces with a host PC over USB.
How does the vertical range support varied signal amplitudes?
The vertical sensitivity spans from 2mV/div up to 4V/div to accommodate both low-level and larger amplitude signals.
What physical footprint should I allow on a bench?
The unit measures 245mm in length, 192mm in width and 61.50mm in height.
Are there environmental or regulatory approvals associated with the unit?
It complies with REACH, RoHS and WEEE standards.

