PicoScope 6000E Series, 500 MHz PC Based Oscilloscope 4-Channel, RSCAL

Subtotal (1 unit)*

£7,038.50

(exc. VAT)

£8,446.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7,038.50

*price indicative

RS Stock No.:
877-216
Mfr. Part No.:
PicoScope 6424E
Brand:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Bandwidth

500MHz

Number of Channels

4

Oscilloscope Type

PC Based

Interface Type

USB

Series

PicoScope 6000E

Standards/Approvals

No

Width

245mm

Height

192mm

Maximum Time Base

5000s/div

Rise Time

850ps

Maximum Vertical Sensitivity

4mV/div

Minimum Time Base

1ns/div

Calibrated

RSCAL

Power Source

AC Adapter

Vertical Resolution

10 bit, 12 bit, 8 bit

Minimum Vertical Sensitivity

2mV/div

COO (Country of Origin):
GB
The Pico Technology PicoScope 6404E Oscilloscope provides four 500 MHz analog channels sampling at up to 5 GS/s at 8 bits vertical resolution.

Deep memory capture of up to 4 GS provides high timing resolution over extended time periods which can be segmented over many time-stamped triggers.

A 50 MHz arbitrary/function generator output is included as standard, and 8 or 16 digital channels are enabled with the optional TA369 8 channel MSO pods (201-1828).

Like all PicoScopes the 6000E series connects to the users own PC running PicoScope 6 Software which runs on Windows, Mac or Linux operating systems and supports multiple touchscreen displays.

PicoScope 6 software is feature packed but easy to use, and includes many serial bus protocol decodes as standard. Free upgrades are issued as enhancements are introduced.

4x P2056 500 MHz passive probes are included.

Software development kit (SDK) free to download from Pico website.

8 or 16 digital MSO channels (optional)

PicoScope 6 software and SDK included

Advanced triggers: Pulse width, runt Pulse, windowed, logic and dropout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy