Rohde & Schwarz Scope Rider Series, 60 MHz Handheld Oscilloscope 4-Channel, RSCAL
- RS Stock No.:
- 206-5684
- Mfr. Part No.:
- RTH1K-COM4
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£13,444.58
(exc. VAT)
£16,133.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13,444.58 |
*price indicative
- RS Stock No.:
- 206-5684
- Mfr. Part No.:
- RTH1K-COM4
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 60MHz | |
| Number of Channels | 4 | |
| Model Number | RTH1K-COM4 | |
| Oscilloscope Type | Handheld | |
| Interface Type | Ethernet | |
| Series | Scope Rider | |
| Height | 293mm | |
| Width | 201mm | |
| Standards/Approvals | CAT IV 600 V/CAT III 1000 V, IEC 60529 | |
| Vertical Resolution | 10 bit | |
| Power Source | Battery | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 60MHz | ||
Number of Channels 4 | ||
Model Number RTH1K-COM4 | ||
Oscilloscope Type Handheld | ||
Interface Type Ethernet | ||
Series Scope Rider | ||
Height 293mm | ||
Width 201mm | ||
Standards/Approvals CAT IV 600 V/CAT III 1000 V, IEC 60529 | ||
Vertical Resolution 10 bit | ||
Power Source Battery | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CZ
The Rohde & Schwarz Premium Handheld 4 channel oscilloscope with 60-500 MHz Bandwidth, isolated channel, 5 GSa/s sample rate, 10 Bit A/D converter, 500 kpts memory depth and a 17.8 cm touchdisplay (800x480 pixel). Upgradable to a MSO with a 8 channel logic analyzer.
RTH1004 handheld 4CH, 500MHz bandwidth
R&S®RTH1004 oscilloscope 4Ch
R&S®RTHB244 500 MHz option, RTH1004
R&S®RTHPK1 Application Bundle
R&S®RTHB1 MixedSignal Option 250MHz
Related links
- Rohde & Schwarz Scope Rider Series, 60 MHz Handheld Oscilloscope 4-Channel
- Rohde & Schwarz Scope Rider Series UKAS
- Rohde & Schwarz Scope Rider Series RSCAL
- Rohde & Schwarz Scope Rider Series RSCAL
- Rohde & Schwarz Scope Rider Series RSCAL
- Rohde & Schwarz Scope Rider Series RSCAL
- Rohde & Schwarz Scope Rider Series RSCAL
- Rohde & Schwarz Scope Rider Series RSCAL

