Rohde & Schwarz Scope Rider Series, 60 MHz Handheld Oscilloscope 4-Channel

Subtotal (1 unit)*

£13,342.58

(exc. VAT)

£16,011.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13,342.58

*price indicative

RS Stock No.:
206-4947
Distrelec Article No.:
301-86-127
Mfr. Part No.:
RTH1K-COM4
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope

Bandwidth

60MHz

Number of Channels

4

Model Number

RTH1K-COM4

Oscilloscope Type

Handheld

Interface Type

Ethernet

Series

Scope Rider

Width

201mm

Standards/Approvals

CAT IV 600 V/CAT III 1000 V, IEC 60529

Height

293mm

Vertical Resolution

10 bit

Power Source

Battery

COO (Country of Origin):
CZ
The Rohde & Schwarz Premium Handheld 4 channel oscilloscope with 60-500 MHz Bandwidth, isolated channel, 5 GSa/s sample rate, 10 Bit A/D converter, 500 kpts memory depth and a 17.8 cm touchdisplay (800x480 pixel). Upgradable to a MSO with a 8 channel logic analyzer.

RTH1004 handheld 4CH, 500MHz bandwidth

R&S®RTH1004 oscilloscope 4Ch

R&S®RTHB244 500 MHz option, RTH1004

R&S®RTHPK1 Application Bundle

R&S®RTHB1 MixedSignal Option 250MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy