Rohde & Schwarz Scope Rider Series, 60 MHz Handheld Oscilloscope 4-Channel, RSCAL
- RS Stock No.:
- 125-9509
- Mfr. Part No.:
- RTH1004
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£4,809.69
(exc. VAT)
£5,771.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,809.69 |
*price indicative
- RS Stock No.:
- 125-9509
- Mfr. Part No.:
- RTH1004
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 60MHz | |
| Number of Channels | 4 | |
| Model Number | RTH1004 | |
| Oscilloscope Type | Handheld | |
| Interface Type | USB | |
| Series | Scope Rider | |
| Length | 201mm | |
| Standards/Approvals | No | |
| Height | 293mm | |
| Width | 74mm | |
| Power Source | Mains, Battery | |
| Vertical Resolution | 9 bit | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Calibrated | RSCAL | |
| Maximum Time Base | 500s/div | |
| Rise Time | 5.8ns | |
| Maximum Vertical Sensitivity | 100V/div | |
| Minimum Time Base | 1ns/div | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 60MHz | ||
Number of Channels 4 | ||
Model Number RTH1004 | ||
Oscilloscope Type Handheld | ||
Interface Type USB | ||
Series Scope Rider | ||
Length 201mm | ||
Standards/Approvals No | ||
Height 293mm | ||
Width 74mm | ||
Power Source Mains, Battery | ||
Vertical Resolution 9 bit | ||
Minimum Vertical Sensitivity 2mV/div | ||
Calibrated RSCAL | ||
Maximum Time Base 500s/div | ||
Rise Time 5.8ns | ||
Maximum Vertical Sensitivity 100V/div | ||
Minimum Time Base 1ns/div | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTH1004 Scope Rider Handheld Digital Oscilloscope 60 MHz 4 Channels
Rohde & Schwarz Scope Rider RTH1004 offers the performance and capabilities of a laboratory oscilloscope together with the form factor and ruggedness of a battery-operated handheld device. Digital control signals can be analysed with the 8-bit logic interface that is isolated from the analog input channels. The protocol trigger and decode capabity is unprecedented in handheld oscilloscopes and provides direct display of decoded messages. If extra safety is required, the RTH1004 can be remotely controlled with the Web browser via wireless LAN, separating the measurement location from the place where the user controls the instrument.
Features and Benefits
60 MHz with 5 Gsample/s sampling rate
4 isolated channels with CAT IV 600 V / CAT III 1000 V rating
10-bit ADC
50 000 waveforms per second
Capacitive touch and keypad operation
Integrated modes: lab performance oscilloscope; logic analyser; protocol analyser; data logger
IP51 housing meeting military environmental requirements
Wireless LAN and Ethernet for web-based remote control and quick data Access
Battery operates for more than 4 hours on one charge
Areas of Application
Safe debugging of embedded power supplies
Fast debugging using specialised triggers
Wireless control can be used for increased operator safety
Quick and efficient troubleshooting
Bandwidth Upgrades
To preserve your oscilloscope investment as your requirements change, four bandwidth upgrades are avalable: 100MHz 200Mhz 350Mhz and 500Mhz (RS Stock No's. 125-9469, 125-9470, 125-9471, 125-9472 respectively).
Rohde & Schwarz Scope Rider Handheld Digital Oscilloscope System
Note
History and segmented memory software is now included in standard RTH configuration for free, offering a saving of up to 18%. This option enables automatic storage of up to 5000 waveforms in a separate history buffer of the oscilloscope. The waveform data can be accessed any time to analyze past acquisitions using all oscilloscope capabilities.
Supplied with
500 MHz, 10:1, 600 V CAT IV voltage probe (1 per channel), 600 V CAT IV test lead (1 per meter input), user manual, lithium-ion battery pack, power supply with plugs for EU, CH, UK, US, CAN, China, Australia
Related links
- Rohde & Schwarz Scope Rider Series, 60 MHz Handheld Oscilloscope 4-Channel
- Rohde & Schwarz Scope Rider Series UKAS
- Rohde & Schwarz Scope Rider Series RSCAL
- Rohde & Schwarz Scope Rider Series RSCAL
- Rohde & Schwarz Scope Rider Series RSCAL
- Rohde & Schwarz Scope Rider Series RSCAL
- Rohde & Schwarz Scope Rider Series RSCAL
- Rohde & Schwarz Scope Rider Series RSCAL

