Rohde & Schwarz Scope Rider Series, 200 MHz Handheld Oscilloscope 4-Channel, RSCAL
- RS Stock No.:
- 179-6279
- Mfr. Part No.:
- RTH1024
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£6,136.59
(exc. VAT)
£7,363.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,136.59 |
*price indicative
- RS Stock No.:
- 179-6279
- Mfr. Part No.:
- RTH1024
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 4 | |
| Model Number | RTH1024 | |
| Oscilloscope Type | Handheld | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | Scope Rider | |
| Width | 74mm | |
| Height | 293mm | |
| Length | 201mm | |
| Standards/Approvals | No | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Vertical Resolution | 9 bit | |
| Power Source | Battery, Mains | |
| Minimum Time Base | 1ns/div | |
| Maximum Vertical Sensitivity | 100V/div | |
| Rise Time | 1.75ns | |
| Calibrated | RSCAL | |
| Maximum Time Base | 500s/div | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 4 | ||
Model Number RTH1024 | ||
Oscilloscope Type Handheld | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series Scope Rider | ||
Width 74mm | ||
Height 293mm | ||
Length 201mm | ||
Standards/Approvals No | ||
Minimum Vertical Sensitivity 2mV/div | ||
Vertical Resolution 9 bit | ||
Power Source Battery, Mains | ||
Minimum Time Base 1ns/div | ||
Maximum Vertical Sensitivity 100V/div | ||
Rise Time 1.75ns | ||
Calibrated RSCAL | ||
Maximum Time Base 500s/div | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTH100 Series RTH1004 Oscilloscope
The Rohde & Schwarz RTH100 series handheld digital oscilloscope is a portable universal tool for laboratory and field use. It allows a bandwidth of 200MHz, memory depth up to 50MS and sampling rate up to 5GS/s. The input signal voltage required to operate this oscilloscope is 300V. It has LCD TFT, touch display of 7in with a resolution of 800x480 pixels. The analogue to digital converter resolution is 10 bit. It has four channels. This oscilloscope has isolated channels for power signal measurements up to CAT IV 600V. It performs multiple functions like lab performance oscilloscope, logical and protocol analyser, waveform and pattern generator in one instrument.
Features and Benefits
• Wireless LAN for web-based remote control
• Bandwidth is upgradeable via software keycode
• Includes 8 channel logic probe and micro-test connectors
• Optional software packages available
• Works on Lithium-ion rechargeable battery
• Automatic measurement of multiple parameters
Applications
• Educational institutes
• Used by service technicians
• R&D troubleshooting
• Production testing
• Power electronics
Note
History and segmented memory software is now included in standard RTH configuration for free, offering a saving of up to 18%. This option enables automatic storage of up to 5000 waveforms in a separate history buffer of the oscilloscope. The waveform data can be accessed any time to analyze past acquisitions using all oscilloscope capabilities.
Related links
- Rohde & Schwarz Scope Rider Series, 200 MHz Handheld Oscilloscope 4-Channel
- Rohde & Schwarz Scope Rider Series UKAS
- Rohde & Schwarz Scope Rider Series RSCAL
- Rohde & Schwarz Scope Rider Series RSCAL
- Rohde & Schwarz Scope Rider Series RSCAL
- Rohde & Schwarz Scope Rider Series RSCAL
- Rohde & Schwarz Scope Rider Series RSCAL
- Rohde & Schwarz Scope Rider Series 8 Channels, RSCAL

