Rohde & Schwarz RTC1000 Series, 50 MHz Bench Oscilloscope 2-Channel, UKAS
- RS Stock No.:
- 179-6190
- Mfr. Part No.:
- RTC1K-52M
- Brand:
- Rohde & Schwarz
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 179-6190
- Mfr. Part No.:
- RTC1K-52M
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 50MHz | |
| Number of Channels | 2 | |
| Model Number | RTC1K-52M | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | RTC1000 | |
| Width | 140mm | |
| Height | 175mm | |
| Length | 285mm | |
| Standards/Approvals | No | |
| Vertical Resolution | 8 bit, 16 bit | |
| Power Source | Mains | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Calibrated | UKAS | |
| Maximum Vertical Sensitivity | 10V/div | |
| Rise Time | 7ns | |
| Maximum Time Base | 100s/div | |
| Minimum Time Base | 1ns/div | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 50MHz | ||
Number of Channels 2 | ||
Model Number RTC1K-52M | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series RTC1000 | ||
Width 140mm | ||
Height 175mm | ||
Length 285mm | ||
Standards/Approvals No | ||
Vertical Resolution 8 bit, 16 bit | ||
Power Source Mains | ||
Minimum Vertical Sensitivity 1mV/div | ||
Calibrated UKAS | ||
Maximum Vertical Sensitivity 10V/div | ||
Rise Time 7ns | ||
Maximum Time Base 100s/div | ||
Minimum Time Base 1ns/div | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTC1000 Series RTC1002 Oscilloscope
The Rohde & Schwarz RTC1000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions. It allows a bandwidth of 50MHz, memory depth of 2Mpts and sampling rate of 2Gsa/s. This oscilloscope also has a function generator for different types of signals having frequencies up to 50KHz. It allows you to perform voltage measurements on analogue channels with two values simultaneously. It benefits you with different functions such as digital logic, protocol and frequency analysis on a single instrument.
Features and Benefits
• Low noise measurement due to analogue to digital converter
• Fanless design for better performance
• Separate RTC-B1 logic probe suitable for all the RTC1000 oscilloscopes
• Logical analyser
Applications
• Educational institutes
• Used by service technicians
• R&D troubleshooting and testing
Related links
- Rohde & Schwarz RTC1000 Series RSCAL
- Rohde & Schwarz RTC1000 Series, 50 MHz Bench Oscilloscope 2-Channel
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS

