Rohde & Schwarz RTH Series, RTH-BNDL, 500 MHz Handheld Oscilloscope, 4 Channels, UKAS
- RS Stock No.:
- 478-057
- Mfr. Part No.:
- RTH-BNDL
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£7,514.07
(exc. VAT)
£9,016.88
(inc. VAT)
FREE delivery for orders over £60.00
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £7,514.07 |
*price indicative
- RS Stock No.:
- 478-057
- Mfr. Part No.:
- RTH-BNDL
- Brand:
- Rohde & Schwarz
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 4 | |
| Model Number | RTH-BNDL | |
| Oscilloscope Type | Handheld | |
| Memory Depth | 2Mpts | |
| Interface Type | LAN, mini USB-B, RJ45, SDHC, USB 2.0 | |
| Screen Size | 7 in | |
| Series | RTH | |
| Standards/Approvals | CISPR 11/EN 55011, EN 60068-2-6, EN 60068-2-64, IEC 60068-2-30, IEC 60529, MIL-PRF-28800F, MIL-STD-810E | |
| Maximum Time Base | 500s/div | |
| Calibrated | UKAS | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Waveform Refresh Rate | 50000wfms/s | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | Steady, Negative | |
| Display Type | TFT LCD | |
| Vertical Resolution | 16 bit | |
| Plug Type | USB | |
| Battery Type | Lithium-ion | |
| Power Source | Battery | |
| Maximum Vertical Sensitivity | 100V/div | |
| Minimum Time Base | 1ns/div | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 4 | ||
Model Number RTH-BNDL | ||
Oscilloscope Type Handheld | ||
Memory Depth 2Mpts | ||
Interface Type LAN, mini USB-B, RJ45, SDHC, USB 2.0 | ||
Screen Size 7 in | ||
Series RTH | ||
Standards/Approvals CISPR 11/EN 55011, EN 60068-2-6, EN 60068-2-64, IEC 60068-2-30, IEC 60529, MIL-PRF-28800F, MIL-STD-810E | ||
Maximum Time Base 500s/div | ||
Calibrated UKAS | ||
Minimum Vertical Sensitivity 2mV/div | ||
Waveform Refresh Rate 50000wfms/s | ||
Safety Category Voltage 1kV | ||
Safety Category Level Steady, Negative | ||
Display Type TFT LCD | ||
Vertical Resolution 16 bit | ||
Plug Type USB | ||
Battery Type Lithium-ion | ||
Power Source Battery | ||
Maximum Vertical Sensitivity 100V/div | ||
Minimum Time Base 1ns/div | ||
- COO (Country of Origin):
- CZ
RTH-BNDL Handheld Oscilloscope Bundle – Rohde & Schwarz
Following is included in RTH-BNDL
Related links
- Rohde & Schwarz RTH Series 4 Channels
- Rohde & Schwarz RTH Series 4 Channels, RSCAL
- Rohde & Schwarz Scope Rider Series 8 Channels, UKAS
- Rohde & Schwarz RTA Series 4 Channels, UKAS
- Rohde & Schwarz Scope Rider Series UKAS
- Metrix SCOPIX IV Series 4 Channels, UKAS
- Metrix SCOPIX IV Series 4 Channels, UKAS
- Rohde & Schwarz Scope Rider Series, 500 MHz Handheld Oscilloscope 4-Channel

