Rohde & Schwarz RTH Series, RTH-BNDL, 500 MHz Handheld Oscilloscope, 4 Channels, RSCAL

Subtotal (1 unit)*

£7,481.07

(exc. VAT)

£8,977.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7,481.07

*price indicative

RS Stock No.:
478-055
Mfr. Part No.:
RTH-BNDL
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope

Bandwidth

500MHz

Number of Channels

4

Model Number

RTH-BNDL

Oscilloscope Type

Handheld

Memory Depth

2Mpts

Interface Type

LAN, mini USB-B, RJ45, SDHC, USB 2.0

Screen Size

7 in

Series

RTH

Standards/Approvals

CISPR 11/EN 55011, EN 60068-2-6, EN 60068-2-64, IEC 60068-2-30, IEC 60529, MIL-PRF-28800F, MIL-STD-810E

Calibrated

RSCAL

Maximum Time Base

500s/div

Minimum Vertical Sensitivity

2mV/div

Battery Type

Lithium-ion

Maximum Vertical Sensitivity

100V/div

Waveform Refresh Rate

50000wfms/s

Safety Category Level

Steady, Negative

Display Type

TFT LCD

Vertical Resolution

16 bit

Plug Type

USB

Minimum Time Base

1ns/div

Power Source

Battery

Safety Category Voltage

1kV

COO (Country of Origin):
CZ

RTH-BNDL Handheld Oscilloscope Bundle – Rohde & Schwarz


The Rohde & Schwarz Handheld oscilloscope offers high-performance signal analysis with bandwidths from 60 MHz to 500 MHz and a fast sampling rate up to 5 GSa/s. Its robust design includes isolated channels rated CAT IV 600 V / CAT III 1000 V for safe industrial and field use. Combining Advanced signal analysis, versatile troubleshooting tools and isolated channels.

10 bit ADC resolution for detailed waveform capture

Isolated input channels rated CAT IV 600 V / CAT III 1000 V

Up to 5 GSa/s sampling rate for detailed waveform capture and analysis

4 isolated channels for safe measurements in industrial and high-voltage environments

500 MHz bandwidth for accurate analysis of fast signals and complex waveforms

Protocol triggering and decoding for interfaces such as I²C, SPI, UART/RS-232, CAN, CAN-FD, LIN, SENT, and MIL-STD-1553

Following is included in RTH-BNDL


RTH-B244 500 MHz bandwidth upgrade

RTH-K1 I2C/SPI serial triggering and decoding

RTH-K2 UART/RS232 serial triggering and decoding

RTH-K3 CAN/LIN serial triggering and decoding

RTH-K9 CAN-FD serial triggering and decoding

RTH-K10 SENT serial triggering and decoding

RTH-K15 History & Segmented Memory

RTH-K18 Spectrum analysis

RTH-K19 Advanced trigger functionality

RTH-K33 Frequency counter (2 channels)

RTH-K34 Harmonic analysis

RTH-K38 User scripting

RTH-K201 Web Interface remote control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy