Rohde & Schwarz RTA Series, RTA-BNDL, 1 GHz Bench Oscilloscope Bundle, 4 Channels, RSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
267-4853
Mfr. Part No.:
RTA-BNDL
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope Bundle

Bandwidth

1GHz

Number of Channels

4

Model Number

RTA-BNDL

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Interface Type

USB, LAN

Memory Depth

100Mpts

Screen Size

10 in

Series

RTA

Width

390mm

Standards/Approvals

CAN/CSA C22.2 61010-1, CAN/CSA C22.2 61010-2-030, EN 61010-1, EN 61010-2-030, IEC 61010-1, IEC 61010-2-030, UL 61010-1, UL 61010-2-030

Depth

152mm

Height

220mm

Battery Type

Lithium-ion

Battery Life

4h

Waveform Refresh Rate

2000000per sec

Maximum Time Base

500s/div

Calibrated

RSCAL

Vertical Resolution

10 bit

Power Source

USB

Display Type

Touch Screen

COO (Country of Origin):
CZ

Rohde & Schwarz RTA Oscilloscope Bundle


R&S® RTA1004 Oscilloscope 4 channel 1GHz package contains:


RTA4004

RTA-B2410 1GHz Bandwidth upgrade

RTA-B6 ARB Generator

RTA-K1 I2C/SPI Trigger & Decode

RTA-K2 UART/RS232 Trigger & Decode

RTA-K3 CAN/LIN Trigger & Decode

RTA-K5 I2S Trigger & Decode

RTA-K6 MIL-1553 Trigger & Decode

RTA-K7 ARINC 429 Trigger & Decode

RTA-K31 Power Analysis

RTA-K36 Bode Plot Analysis

RTA-K37 Apectrum An./Spec

The Rohde & Schwarz oscilloscopes in the RTA class have traditionally MADE users choose between deep memory and fast update rates. Each of these has its place and having to choose one or the other means you may have the wrong tool for the problem you are addressing. This RTA series provides users with more than just an oscilloscope. It includes a logic analyser, protocol analyser, spectrum analyser, waveform and pattern generator and digital voltmeter. A large, high resolution capacitive touchscreen with a widely acclaimed user Interface makes it easy to take advantage of all these tools.;

Rohde & Schwarz promotion until March 31st, 2025

Save up to 48% on the most popular configurations of T&M instrument configurations from Rohde & Schwarz. This promotional offer includes all essential instruments found on an engineer’s workbench including, oscilloscopes, DC power supplies, spectrum and antenna analysers, signal generators and LCR meters.

Buy the RTA-BNDL now to benefit from an inclusive 49% saving.

0.5 ppm time base accuracy

10 inch capacitive touch display with 1280 x 800 pixel

10 bit ADC converter

4 bit pattern generator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy