Rohde & Schwarz RTA4000 Series, RTA4K-COM4, 1 GHz Bench Oscilloscope, 16 Channels, RSCAL

Subtotal (1 unit)*

£24,382.08

(exc. VAT)

£29,258.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24,382.08

*price indicative

RS Stock No.:
195-9094
Mfr. Part No.:
RTA4K-COM4
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope

Bandwidth

1GHz

Number of Channels

16

Model Number

RTA4K-COM4

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Interface Type

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Screen Size

10.1 in

Series

RTA4000

Width

152mm

Standards/Approvals

No

Depth

152mm

Height

220mm

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

0.5ns/div

Rise Time

5ns

Waveform Refresh Rate

2000000per sec

Power Source

Mains

Maximum Time Base

500s/div

Plug Type

USB

Vertical Resolution

16 bit

Display Type

Touch Screen

Calibrated

RSCAL

COO (Country of Origin):
CZ
With signal integrity and responsive ultra-deep memory, the R&S®RTA4000 brings the power of 10 to a new level. A Rohde & Schwarz designed 10-bit ADC combined with low noise, memory depth and timebase accuracy gives you Sharp waveforms, more accurate measurements and confidence when facing unexpected measurement challenges.

Performance: Bandwidths up to 1 GHz

Up to 10.1” WXGA Touchscreen Display

Channels: Up to 4 analog/16 digital (MSO)

Sample Rate: Up to 5 Gsample/s

Memory: Up to 1 Gsample segmented memory

Up to 10-bit ADC

RTA4000 Oscilloscope MSO, 1GHz, 4CH consisting of:


RTA4004 Oscilloscope 4CH 200MHz

RTA-B2410 1GHz Bandwidth

RTA-B1 Mixed Signal Option (MSO)

RTA-B6 ARB Generator

RTA-PK1 (Application Bundle, RTA-K1, K2, K3, K5, K6, K7, K18, K31, K36, B6)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy