CALTEST CT Series Oscilloscope Probe, High Voltage Type, 40 MHz, Insulated BNC Connector
- RS Stock No.:
- 717-547
- Mfr. Part No.:
- CT4432
- Brand:
- CALTEST
Subtotal (1 unit)*
£368.78
(exc. VAT)
£442.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £368.78 |
*price indicative
- RS Stock No.:
- 717-547
- Mfr. Part No.:
- CT4432
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Probe Type | High Voltage | |
| Product Type | Oscilloscope Probe | |
| Bandwidth | 40MHz | |
| Maximum Common Mode Input Voltage | 10kV | |
| Connector Type | Insulated BNC | |
| Series | CT | |
| Rise Time | 8.8ns | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Probe Type High Voltage | ||
Product Type Oscilloscope Probe | ||
Bandwidth 40MHz | ||
Maximum Common Mode Input Voltage 10kV | ||
Connector Type Insulated BNC | ||
Series CT | ||
Rise Time 8.8ns | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST High-Voltage Oscilloscope Probe enables to safely measure voltage levels up to 10 kV. With the Cal Test Electronics name and certification by cTUVus, you can be confident this test accessory is both reliable and safe. It is covered by a two-year warranty.
40 MHz Bandwidth
Up to 10 kV input (DC + AC Peak)
cTUVus safety certified
Improved Dual Precision Resistor design
Attenuation factor of 1000x
Compensation range of 5 pF - 50 pF
Replaceable tips
Insulated BNC connection
Use with DMM by employing BNC converter
RoHS 2 Compliant
Related links
- CALTEST CT Series Oscilloscope Probe 40 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 120 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 60 MHz, BNC Connector
- CALTEST CT Series Oscilloscope Probe 350 MHz, BNC Connector Connector
- CALTEST CT Series CT2840RA Oscilloscope Probe 250 MHz, BNC Connector Connector
- CALTEST CT Series CT3277SA Oscilloscope Probe 250 MHz, BNC Connector Connector
- CALTEST CT Series CT2674A Oscilloscope Probe 100 MHz, BNC Connector Connector
- CALTEST CT Series CT3288ARA Oscilloscope Probe 500 MHz, BNC Connector Connector
