CALTEST CT Series Oscilloscope Probe, High Voltage Type, 120 MHz, Probe Connector
- RS Stock No.:
- 717-441
- Mfr. Part No.:
- CT4025
- Brand:
- CALTEST
Subtotal (1 unit)*
£461.45
(exc. VAT)
£553.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £461.45 |
*price indicative
- RS Stock No.:
- 717-441
- Mfr. Part No.:
- CT4025
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Probe Type | High Voltage | |
| Product Type | Oscilloscope Probe | |
| Bandwidth | 120MHz | |
| Connector Type | Probe | |
| Safety Category Level | CAT l | |
| Safety Category Voltage | 10kV | |
| Series | CT | |
| Standards/Approvals | RoHS | |
| Rise Time | 3ns | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Probe Type High Voltage | ||
Product Type Oscilloscope Probe | ||
Bandwidth 120MHz | ||
Connector Type Probe | ||
Safety Category Level CAT l | ||
Safety Category Voltage 10kV | ||
Series CT | ||
Standards/Approvals RoHS | ||
Rise Time 3ns | ||
- COO (Country of Origin):
- TW
The CALTEST High Voltage Probe is a 10 kV high voltage divider probe for use with both digital and analogue oscilloscopes. It features maximum loading current of 100 μA and a high quality bandwidth DC to 120 MHz. Designed for Use in Pollution Degree 2 and is available with cable length of 6.6 ft.
Input voltage of 10 kV (DC+ACpk)
120 MHz bandwidth
Voltage dividing of 100:1
Frequency compensation
Related links
- CALTEST CT Series Oscilloscope Probe 40 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 40 MHz, Insulated BNC Connector
- CALTEST CT Series Oscilloscope Probe 500 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 150 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 55 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 350 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 25 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 500 MHz, Probe Connector
