CALTEST CT Series Oscilloscope Probe, Voltage Type, 500 MHz, Probe Connector
- RS Stock No.:
- 717-494
- Mfr. Part No.:
- CT3290RA-PRO
- Brand:
- CALTEST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 717-494
- Mfr. Part No.:
- CT3290RA-PRO
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Voltage | |
| Bandwidth | 500MHz | |
| Connector Type | Probe | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V | |
| Series | CT | |
| Standards/Approvals | RoHS | |
| Rise Time | 0.7ns | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Oscilloscope Probe | ||
Probe Type Voltage | ||
Bandwidth 500MHz | ||
Connector Type Probe | ||
Safety Category Level CAT II | ||
Safety Category Voltage 300V | ||
Series CT | ||
Standards/Approvals RoHS | ||
Rise Time 0.7ns | ||
- COO (Country of Origin):
- TW
The CALTEST Compact Oscilloscope Probe is one of Cal Test highest frequency passive probe at 500 MHz. This Compact probe is an excellent replacement for probes used with high frequency scopes. Complete accessories supplied with this model. This 3.5mm long passive voltage probe features 1 megaohms input impedance and 300 V CAT II IEC rating.
10x attenuation
0.7 ns rise time
500 MHz bandwidth
RoHS compliant
Related links
- CALTEST CT Series Oscilloscope Probe 500 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 500 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 150 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 120 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 40 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 200 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 350 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 25 MHz, Probe Connector
