CALTEST CT Series Oscilloscope Probe, Passive Type, 200 MHz, Probe Connector

Subtotal (1 unit)*

£84.87

(exc. VAT)

£101.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.87

*price indicative

RS Stock No.:
717-531
Mfr. Part No.:
CT4201
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Oscilloscope Probe

Probe Type

Passive

Bandwidth

200MHz

Connector Type

Probe

Safety Category Level

CAT II

Safety Category Voltage

300V

Series

CT

Rise Time

1.75ns

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The CALTEST Passive Voltage Oscilloscope Probes are designed for use with most general-purpose oscilloscopes. Their miniature 2.5 mm size provides easy probing of today’s high density circuits. The series includes 1x, 10x, 20x, and 100x attenuation ratio models interfacing with scopes having either 1 MΩ or 50 Ω input impedances. Bandwidths range from 55 MHz up to 1.5 GHz. Each probe comes complete with a full range of performance accessories.

55 MHz to 1.5 GHz bandwidth

8.5 V to 400 V Max Input

Voltage (DC + AC peak)

1x to 100x Attenuation

Low and High Frequency Compensation

Meets IEC 61010-031:2015 safety standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy