CALTEST CT Series CT2707 Oscilloscope Probe, Passive Type, 250 MHz, Probe Connector
- RS Stock No.:
- 735-604
- Mfr. Part No.:
- CT2707
- Brand:
- CALTEST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 735-604
- Mfr. Part No.:
- CT2707
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Passive | |
| Bandwidth | 250MHz | |
| Maximum Common Mode Input Voltage | 1.2kV | |
| Connector Type | Probe | |
| Model Number | CT2707 | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V | |
| Series | CT | |
| Rise Time | 1.4ns | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Oscilloscope Probe | ||
Probe Type Passive | ||
Bandwidth 250MHz | ||
Maximum Common Mode Input Voltage 1.2kV | ||
Connector Type Probe | ||
Model Number CT2707 | ||
Safety Category Level CAT II | ||
Safety Category Voltage 300V | ||
Series CT | ||
Rise Time 1.4ns | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST 250 MHz Passive Oscilloscope Probe is designed for precise measurement of high-voltage signals, making it essential for applications requiring reliable voltage assessments up to 1,200 V.
250 MHz (-3 dB) bandwidth for accurate signal measurements
High impedance input of 100 mega ohms ensures minimal signal loading
Fixed 100x attenuation for safe voltage observation
Includes a comprehensive accessory set for versatility
Meets IEC 61010-031 standards for enhanced safety
Related links
- CALTEST CT Series Oscilloscope Probe 200 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 55 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 700 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 350 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 500 MHz, Probe Connector
- CALTEST CT Series CT2675A Oscilloscope Probe 200 MHz, Probe Connector
- CALTEST CT Series CT3277SA Oscilloscope Probe 250 MHz, BNC Connector Connector
- CALTEST CT Series CT2840RA Oscilloscope Probe 250 MHz, BNC Connector Connector
