CALTEST CT Series CT3277SA Oscilloscope Probe, Passive Type, 250 MHz, BNC Connector Connector
- RS Stock No.:
- 735-698
- Mfr. Part No.:
- CT3277SA
- Brand:
- CALTEST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 735-698
- Mfr. Part No.:
- CT3277SA
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Probe Type | Passive | |
| Product Type | Oscilloscope Probe | |
| Bandwidth | 250MHz | |
| Connector Type | BNC Connector | |
| Model Number | CT3277SA | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V | |
| Series | CT | |
| Rise Time | 1.4ns | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Probe Type Passive | ||
Product Type Oscilloscope Probe | ||
Bandwidth 250MHz | ||
Connector Type BNC Connector | ||
Model Number CT3277SA | ||
Safety Category Level CAT II | ||
Safety Category Voltage 300V | ||
Series CT | ||
Rise Time 1.4ns | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST 250 MHz passive oscilloscope probe provides versatile functionality, featuring a switchable 1x/10x attenuation that makes it Ideal for general-purpose applications in oscilloscopy.
250 MHz bandwidth ensures accurate signal representation
High impedance input of 10 mega ohms in 10x position for minimal signal loading
Fully insulated BNC connector enhances safety while in use
Includes a comprehensive accessory set for added convenience
Complies with IEC 61010-031 and RoHS standards for quality assurance
Related links
- CALTEST CT Series CT2840RA Oscilloscope Probe 250 MHz, BNC Connector Connector
- CALTEST CT Series Oscilloscope Probe 350 MHz, BNC Connector Connector
- CALTEST CT Series CT3133 Oscilloscope Probe 350 MHz, BNC Connector
- CALTEST CT Series CT2674A Oscilloscope Probe 100 MHz, BNC Connector Connector
- CALTEST CT Series CT3288RA Oscilloscope Probe 500 MHz, BNC Connector Connector
- CALTEST CT Series CT3288ARA Oscilloscope Probe 500 MHz, BNC Connector Connector
- CALTEST CT Series CT2676ARA Oscilloscope Probe 100 MHz, BNC Connector Connector
- CALTEST CT Series CT2707 Oscilloscope Probe 250 MHz, Probe Connector
