CALTEST CT Series CT2676ARA Oscilloscope Probe, Passive Type, 100 MHz, BNC Connector Connector
- RS Stock No.:
- 735-602
- Mfr. Part No.:
- CT2676ARA
- Brand:
- CALTEST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 735-602
- Mfr. Part No.:
- CT2676ARA
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Probe Type | Passive | |
| Product Type | Oscilloscope Probe | |
| Bandwidth | 100MHz | |
| Connector Type | BNC Connector | |
| Model Number | CT2676ARA | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V | |
| Series | CT | |
| Rise Time | 3.5ns | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Probe Type Passive | ||
Product Type Oscilloscope Probe | ||
Bandwidth 100MHz | ||
Connector Type BNC Connector | ||
Model Number CT2676ARA | ||
Safety Category Level CAT II | ||
Safety Category Voltage 300V | ||
Series CT | ||
Rise Time 3.5ns | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST passive oscilloscope probe offers a reliable solution for high-frequency signal measurement, Ideal for general-purpose applications with a bandwidth of 100 MHz and a fixed 10x attenuation.
Snap-Locking Sprung Hook ensures secure connections
Easily replaceable tip enhances convenience and usability
Large accessory set optimises versatility for various tasks
Meets IEC 61010-031 standards for safety compliance
Related links
- CALTEST CT Series CT2674A Oscilloscope Probe 100 MHz, BNC Connector Connector
- CALTEST CT Series CT3288RA Oscilloscope Probe 500 MHz, BNC Connector Connector
- CALTEST CT Series Oscilloscope Probe 350 MHz, BNC Connector Connector
- CALTEST CT Series CT3288ARA Oscilloscope Probe 500 MHz, BNC Connector Connector
- CALTEST CT Series CT2840RA Oscilloscope Probe 250 MHz, BNC Connector Connector
- CALTEST CT Series CT3277SA Oscilloscope Probe 250 MHz, BNC Connector Connector
- CALTEST CT Series CT3133 Oscilloscope Probe 350 MHz, BNC Connector
- Tektronix TPP Series TPP0100 Oscilloscope Probe 100 MHz BNC Connector
