CALTEST CT Series CT2840RA Oscilloscope Probe, Passive Type, 250 MHz, BNC Connector Connector
- RS Stock No.:
- 735-673
- Mfr. Part No.:
- CT2840RA
- Brand:
- CALTEST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 735-673
- Mfr. Part No.:
- CT2840RA
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Passive | |
| Bandwidth | 250MHz | |
| Connector Type | BNC Connector | |
| Model Number | CT2840RA | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V | |
| Series | CT | |
| Rise Time | 3.5ns | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Oscilloscope Probe | ||
Probe Type Passive | ||
Bandwidth 250MHz | ||
Connector Type BNC Connector | ||
Model Number CT2840RA | ||
Safety Category Level CAT II | ||
Safety Category Voltage 300V | ||
Series CT | ||
Rise Time 3.5ns | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST passive oscilloscope probe delivers high-performance measurement capabilities with a bandwidth of 250 MHz and a fixed 10x attenuation for versatile use across various applications.
250 MHz bandwidth ensures reliable signal capture
High impedance input of 10 mega ohms prevents circuit loading
Utilises 10x fixed attenuation for precise voltage readings
Related links
- CALTEST CT Series CT3277SA Oscilloscope Probe 250 MHz, BNC Connector Connector
- CALTEST CT Series CT3288RA Oscilloscope Probe 500 MHz, BNC Connector Connector
- CALTEST CT Series Oscilloscope Probe 350 MHz, BNC Connector Connector
- CALTEST CT Series CT2674A Oscilloscope Probe 100 MHz, BNC Connector Connector
- CALTEST CT Series CT3288ARA Oscilloscope Probe 500 MHz, BNC Connector Connector
- CALTEST CT Series CT2676ARA Oscilloscope Probe 100 MHz, BNC Connector Connector
- CALTEST CT Series CT3133 Oscilloscope Probe 350 MHz, BNC Connector
- CALTEST CT Series CT2707 Oscilloscope Probe 250 MHz, Probe Connector
