CALTEST CT Series Oscilloscope Probe, Voltage Type, 500 MHz, Probe Connector
- RS Stock No.:
- 717-533
- Mfr. Part No.:
- CT4203
- Brand:
- CALTEST
Subtotal (1 unit)*
£127.31
(exc. VAT)
£152.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.31 |
*price indicative
- RS Stock No.:
- 717-533
- Mfr. Part No.:
- CT4203
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Voltage | |
| Bandwidth | 500MHz | |
| Connector Type | Probe | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V | |
| Series | CT | |
| Rise Time | 0.7ns | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Oscilloscope Probe | ||
Probe Type Voltage | ||
Bandwidth 500MHz | ||
Connector Type Probe | ||
Safety Category Level CAT II | ||
Safety Category Voltage 300V | ||
Series CT | ||
Rise Time 0.7ns | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST Passive Voltage Oscilloscope Probes are designed for use with most general-purpose oscilloscopes. Their miniature 2.5 mm size provides easy probing of todays high density circuits. The series includes 1x, 10x, 20x, and 100x attenuation ratio models interfacing with scopes having either 1 MΩ or 50 Ω input impedances. Bandwidths range from 55 MHz up to 1.5 GHz. Each probe comes complete with a full range of performance accessories.
55 MHz to 1.5 GHz bandwidth
8.5 V to 400 V Max Input
Voltage (DC + AC peak)
1x to 100x Attenuation
Low and High Frequency Compensation
Meets IEC 61010-031:2015 safety standard
Related links
- CALTEST CT Series Oscilloscope Probe 500 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 500 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 150 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 120 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 40 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 200 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 350 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 25 MHz, Probe Connector
