CALTEST CT Series Oscilloscope Probe, Differential Type, 60 MHz, BNC Connector
- RS Stock No.:
- 717-526
- Mfr. Part No.:
- CT4196
- Brand:
- CALTEST
Subtotal (1 unit)*
£443.66
(exc. VAT)
£532.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £443.66 |
*price indicative
- RS Stock No.:
- 717-526
- Mfr. Part No.:
- CT4196
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Probe Type | Differential | |
| Product Type | Oscilloscope Probe | |
| Bandwidth | 60MHz | |
| Connector Type | BNC | |
| Safety Category Level | CAT II | |
| Series | CT | |
| Rise Time | 6ns | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Probe Type Differential | ||
Product Type Oscilloscope Probe | ||
Bandwidth 60MHz | ||
Connector Type BNC | ||
Safety Category Level CAT II | ||
Series CT | ||
Rise Time 6ns | ||
- COO (Country of Origin):
- TW
The CALTEST Differential Probe allows safe, accurate measurement between two voltage points where neither point is referenced to ground. Designed for high sensitivity measurements, the probe off ers up to 60 MHz bandwidth. Compatible with oscilloscopes from all major manufacturers, the probe is exclusively powered by the included 9V power adapter.
60 MHz bandwidth (-3 dB)
Up to ±35 V (DC + AC peak)
Attenuation 1x/5x/10x
High accuracy (±2%)
Power indicator LED
Meets IEC 61010-1 CAT II safety standard
Related links
- CALTEST Oscilloscope Probe 60 MHz BNC Connector
- CALTEST CT Series Oscilloscope Probe 50 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 25 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 100 MHz, Probe Connector
- RS PRO Oscilloscope Probe 60 MHz 1:5 BNC Connector
- CALTEST CT Series Oscilloscope Probe 30 MHz Banana Plug Connector Connector
- CALTEST CT Series Oscilloscope Probe 350 MHz, BNC Connector Connector
- Tektronix P602 Series P6021A Oscilloscope Probe 60 MHz, BNC Connector
