CALTEST CT Series Oscilloscope Probe, Differential Type, 50 MHz, Probe Connector
- RS Stock No.:
- 717-529
- Mfr. Part No.:
- CT4198
- Brand:
- CALTEST
Subtotal (1 unit)*
£893.91
(exc. VAT)
£1,072.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £893.91 |
*price indicative
- RS Stock No.:
- 717-529
- Mfr. Part No.:
- CT4198
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Probe Type | Differential | |
| Product Type | Oscilloscope Probe | |
| Bandwidth | 50MHz | |
| Maximum Common Mode Input Voltage | 8kV | |
| Connector Type | Probe | |
| Safety Category Level | CAT III | |
| Series | CT | |
| Standards/Approvals | IEC 61010 | |
| Rise Time | 7ns | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Probe Type Differential | ||
Product Type Oscilloscope Probe | ||
Bandwidth 50MHz | ||
Maximum Common Mode Input Voltage 8kV | ||
Connector Type Probe | ||
Safety Category Level CAT III | ||
Series CT | ||
Standards/Approvals IEC 61010 | ||
Rise Time 7ns | ||
- COO (Country of Origin):
- TW
The CALTEST Differential Probe kit allow safe, accurate measurement between two voltage points where neither point is referenced to ground. Both probes offer a 100 MHz bandwidth. Both are compatible with oscilloscopes from all major manufacturers. The probes are exclusively powered by the included 9 V power adapter. Kit Contain-Differential probe, (2) High Voltage hook probes, (2) Alligator clips, (2) Sheathed 4 mm banana plug test leads, silicone jacketed, (1) Insulated BNC cable, (1) 9 V power adapter, and Rugged carrying case
100 MHz bandwidth (-3 dB)
High accuracy (±2%)
Power indicator LED
Over range indicator LED
Meets IEC 61010-1 CAT II safety standard
Related links
- CALTEST CT Series Oscilloscope Probe 50 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 25 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 100 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 60 MHz, BNC Connector
- CALTEST CT Series Oscilloscope Probe 30 MHz Banana Plug Connector Connector
- Tektronix P52XXA Series P5200A Oscilloscope Probe 50 MHz Alligator Clip, Pincer Clip
- Tektronix P52XXA Series P5210A Oscilloscope Probe 50 MHz 1:1000 Hook Tip
- RS PRO Oscilloscope Probe 50 MHz 1:100 USB Type B, Socket Connector
