CALTEST Oscilloscope Probe, Differential Type, 60 MHz, 10:1, BNC Connector

Subtotal (1 unit)*

£1,257.52

(exc. VAT)

£1,509.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,257.52

*price indicative

RS Stock No.:
717-385
Mfr. Part No.:
CT4525
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Probe Type

Differential

Product Type

Oscilloscope Probe

Attenuation

10:1

Bandwidth

60MHz

Connector Type

BNC

Number of Probes

6

Safety Category Level

1000 V CAT III

Safety Category Voltage

1kV

Rise Time

50ns

COO (Country of Origin):
TW
The CALTEST High-Voltage Differential Probe allows differential voltage measurement s up to 40 kV Peak to Peak, one of the highest measuring probes available on the market. The probe convert these floating signals to low-voltage ground-referenced signal that can be displayed safely on any ground-referenced oscilloscope. For added safety, probe kit also includes a special grounding banana connection to alligator clip lead when measuring voltages greater than 10 kV DC or 5 kVrms.

Up to 40 kVp-p High-Voltage Operation

Bandwidth to 60 MHz

1,000 V CAT III rated

Voltage over range indicator

Switchable attenuation

Mains power operations

Insulated BNC connection cable

Two-year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy