Fuchs 10 L RENISO Compressor Oil and Can Light Lubricating Oil for Refrigerant
- RS Stock No.:
- 667-391
- Mfr. Part No.:
- 600360382
- Brand:
- Fuchs
Subtotal (1 unit)*
£357.24
(exc. VAT)
£428.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £357.24 |
*price indicative
- RS Stock No.:
- 667-391
- Mfr. Part No.:
- 600360382
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Compressor Oil | |
| Trade Name | RENISO | |
| Package Size | 10 L | |
| Package Type | Can | |
| Application | Refrigerant | |
| Base Material | Synthetic Esters | |
| NSF Rating | NSF H2 | |
| Standards/Approvals | DORIN, GEA GRASSO, DIN 51503: KB, NSF H2 146755, JOHNSON CONTROLS, GEA BOCK | |
| Sub Type | Light Lubricating Oil | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Compressor Oil | ||
Trade Name RENISO | ||
Package Size 10 L | ||
Package Type Can | ||
Application Refrigerant | ||
Base Material Synthetic Esters | ||
NSF Rating NSF H2 | ||
Standards/Approvals DORIN, GEA GRASSO, DIN 51503: KB, NSF H2 146755, JOHNSON CONTROLS, GEA BOCK | ||
Sub Type Light Lubricating Oil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Refrigeration oil is a special synthetic lubricant based on synthetic esters, designed for use in refrigeration compressors. It contains selected additives that ensure excellent wear protection, even under the influence of CO₂ in the system.
High thermal stability
High chemical stability with CO2 refrigerant
Excellent deep temperature flowability
Excellent lubrication at high pressure levels under CO2 atmosphere
Excellent experience in test facilities and prototype systems
Related links
- Fuchs 1 L RENISO C Compressor Oil and Can Light Lubricating Oil for Coolant, Antifreeze
- Fuchs 5 L RENISO TRITON Oil and Can Polyol Ester for Refrigerant
- Fuchs 20 L RENISO SYNTH 68 Oil and Canister for Refrigerant
- Fuchs 20 L Compressor Oil and Can Light Lubricating Oil for Compressor
- Fuchs 5 L Compressor Oil and Can Light Lubricating Oil for Compressor
- Fuchs 20 L Compressor Oil and Can Light Lubricating Oil for Lubrication
- Fuchs 5 L Lubricant and Can Light Lubricating Oil for Compressor
- Fuchs 5 L RENOLIN Oil and Can Light Lubricating Oil for Compressor