Fuchs 1 L RENISO C Compressor Oil and Can Light Lubricating Oil for Coolant, Antifreeze
- RS Stock No.:
- 667-392
- Mfr. Part No.:
- 600741105
- Brand:
- Fuchs
Subtotal (1 unit)*
£34.82
(exc. VAT)
£41.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.82 |
*price indicative
- RS Stock No.:
- 667-392
- Mfr. Part No.:
- 600741105
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Trade Name | RENISO C | |
| Package Size | 1 L | |
| Product Type | Compressor Oil | |
| Package Type | Can | |
| Application | Coolant, Antifreeze | |
| Base Material | Synthetic Esters | |
| NSF Rating | NSF H2 | |
| Standards/Approvals | GEA BOCK, JOHNSON CONTROLS, GEA GRASSO, NSF H2 registration: registration no. 146755, Approvals: DORIN, DIN 51503: KB - refrigeration oils for CO2 | |
| Sub Type | Light Lubricating Oil | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Trade Name RENISO C | ||
Package Size 1 L | ||
Product Type Compressor Oil | ||
Package Type Can | ||
Application Coolant, Antifreeze | ||
Base Material Synthetic Esters | ||
NSF Rating NSF H2 | ||
Standards/Approvals GEA BOCK, JOHNSON CONTROLS, GEA GRASSO, NSF H2 registration: registration no. 146755, Approvals: DORIN, DIN 51503: KB - refrigeration oils for CO2 | ||
Sub Type Light Lubricating Oil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Refrigeration oil is a special synthetic lubricant based on synthetic esters, formulated for use in refrigeration compressors. It contains selected additives that provide excellent wear protection, even under the influence of CO₂ in the system.
High thermal stability
High chemical stability with CO2 refrigerant
Excellent deep temperature flowability
Excellent lubrication at high pressure levels under CO2 atmosphere
Excellent experience in test facilities and prototype systems
Related links
- Fuchs 10 L RENISO Compressor Oil and Can Light Lubricating Oil for Refrigerant
- Fuchs 1 L Silkare Lubricant and Bottle Airline Lubricant for AirLine Compressor
- Fuchs 1 L Silkolene Oil and Spray Cleaning Kit for Motor Bike
- Fuchs 20 L RENISO SYNTH 68 Oil and Canister for Refrigerant
- Fuchs 5 L RENISO TRITON Oil and Can Polyol Ester for Refrigerant
- Fuchs 20 L Compressor Oil and Can Light Lubricating Oil for Compressor
- Fuchs 5 L Compressor Oil and Can Light Lubricating Oil for Compressor
- Fuchs 20 L RENOLIN AC 4000 S PLUS Oil and Canister Light Lubricating Oil for Compressor