Fuchs 5 L RENOCLEAN Oil and Can Cleaner & Degreaser for Cleaning

Subtotal (1 unit)*

£33.49

(exc. VAT)

£40.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.49

*price indicative

RS Stock No.:
665-479
Mfr. Part No.:
600049577
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Package Size

5 L

Trade Name

RENOCLEAN

Product Type

Oil

Package Type

Can

Application

Cleaning

Standards/Approvals

No

Sub Type

Cleaner & Degreaser

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs Water dilutable cleaner is a low viscosity, straw-colored fluid designed for use as a cost-effective general cleaner and degreaser for multi-metal components. It is also suitable for use as a barrelling fluid in certain applications.

Low foaming potential

Mineral oil, boron, phosphate and nitrite free

Protects against rust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy