Fuchs 20 L PLANTOFLUX AT/46 - S Oil and Canister High Performance Lubricant for Transmission, Hydraulic

Subtotal (1 unit)*

£166.52

(exc. VAT)

£199.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£166.52

*price indicative

RS Stock No.:
648-019
Mfr. Part No.:
601875403
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Package Size

20 L

Trade Name

PLANTOFLUX AT/46 - S

Product Type

Oil

Package Type

Canister

Application

Transmission, Hydraulic

Base Material

Synthetic Organic Esters

Minimum Operating Temperature

5°C

Maximum Operating Temperature

90°C

Standards/Approvals

ASTM D 892, DIN 51502 HFDU, DIN ISO 3016, DIN 51 558, Factory Mutual Research approved (approval procedure no. 3014386), ASTM D 3233, DIN ISO 6614, ASTM D 92, OECD 301B, DIN ISO 2592, DIN ISO 14635-1, CEC-L-33-A-93, ASTM D 4172, DIN 51 757, DIN EN ISO 2160, ASTM D 2783, DIN EN ISO 3104, DIN ISO 2909, DIN ISO 20763, NAS 1638, DIN ISO 7120

Sub Type

High Performance Lubricant

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs Fire resistant hydraulic fluid is a synthetic formulation with self-extinguishing properties, based on organic esters and selected additives. It is free from mineral oils and does not produce toxic or unpleasant-smelling decomposition products, making it suitable for demanding and safety-critical environments.

Excellent resistance to ageing and oxidation

Rapid air release, low foaming

Excellent corrosion protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy