RS PRO Black Mesh Office Chair, 110 kg Weight Capacity
- RS Stock No.:
- 889-682
- Brand:
- RS PRO
Subtotal (1 unit)*
£212.40
(exc. VAT)
£254.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.40 |
*price indicative
- RS Stock No.:
- 889-682
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Office Chair | |
| Product Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | No | |
| Arms Adjustable | No | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Mesh | |
| Weight Capacity | 110kg | |
| Maximum Seat Height | 560mm | |
| Minimum Seat Height | 480mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Office Chair | ||
Product Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable No | ||
Arms Adjustable No | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Mesh | ||
Weight Capacity 110kg | ||
Maximum Seat Height 560mm | ||
Minimum Seat Height 480mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Mesh Office Chair, 110 kg Capacity
The RS PRO Mesh Office Chair is designed for comfort and durability in professional environments. With a weight capacity of 110 kg, this chair is Ideal for prolonged use in office settings, providing ergonomic support and flexibility.
Features and Benefits
Sturdy Construction: Ensures long-lasting durability and stability.
Fixed Armrests: Provides additional support for the arms, reducing strain during extended use.
Gas Lift Seat Height Adjustment: Allows for easy customization of seat height between 480 mm and 560 mm.
Reclining Function with Tilt Tension: Offers adjustable reclining for personalized comfort.
Seat Width: 490 mm for ample seating space.
Seat Depth: 490 mm for optimal support and comfort.
Back Height: 670 mm to support the entire back.
Back Width: 480 mm for comprehensive back support.
Fixed Armrests: Provides additional support for the arms, reducing strain during extended use.
Gas Lift Seat Height Adjustment: Allows for easy customization of seat height between 480 mm and 560 mm.
Reclining Function with Tilt Tension: Offers adjustable reclining for personalized comfort.
Seat Width: 490 mm for ample seating space.
Seat Depth: 490 mm for optimal support and comfort.
Back Height: 670 mm to support the entire back.
Back Width: 480 mm for comprehensive back support.
Applications
Corporate offices
Home offices
Conference rooms
Home offices
Conference rooms
Additional Information
Seat Material: Mesh for breathability and comfort.
Colour: Black for a professional appearance.
Wheeled: Yes, for easy mobility across office floors.
Colour: Black for a professional appearance.
Wheeled: Yes, for easy mobility across office floors.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Leather Office Chair, 110 kg Weight Capacity
- RS PRO Black Mesh Executive Chair, 150 kg Weight Capacity
- RS PRO Black 90 kg Weight Capacity
- RS PRO Black Fabric Executive Chair, 110 kg Weight Capacity
- RS PRO Grey Mesh Office Chair, 150 kg Weight Capacity
- Leitz Grey Foam Stool, 110 kg Weight Capacity
- RS PRO Black Polyurethane Office Chair, 120 kg Weight Capacity
- RS PRO Black Foam Office Chair, 120 kg Weight Capacity
