RS PRO Black Foam Office Chair, 120 kg Weight Capacity
- RS Stock No.:
- 813-983
- Brand:
- RS PRO
Subtotal (1 unit)*
£544.12
(exc. VAT)
£652.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £544.12 |
*price indicative
- RS Stock No.:
- 813-983
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Office Chair | |
| Product Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Seat Material | Foam | |
| Adjustable Height | Yes | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 490mm | |
| Minimum Seat Height | 420mm | |
| Standards/Approvals | PN-EN 1021-1:2014-12, PN-EN 1021-2:2014-12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Office Chair | ||
Product Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Seat Material Foam | ||
Adjustable Height Yes | ||
Weight Capacity 120kg | ||
Maximum Seat Height 490mm | ||
Minimum Seat Height 420mm | ||
Standards/Approvals PN-EN 1021-1:2014-12, PN-EN 1021-2:2014-12 | ||
- COO (Country of Origin):
- PL
RS PRO Adjustable Height Office Chair, Foam Seat
The RS PRO Adjustable Height Office Chair is designed for comfort and functionality in the workplace. With a foam seat and adjustable height, it provides ergonomic support for prolonged sitting periods. Ideal for office environments, this chair ensures users can maintain a comfortable posture throughout the day.
Features and Benefits
Adjustable Height: Allows users to set the chair to their preferred height between 420 mm and 490 mm for optimal comfort.
Back Adjustable: Provides customizable back support to suit individual needs and enhance comfort.
Wheeled Base: Facilitates easy movement around the workspace, increasing efficiency.
Foam Seat Material: Offers a comfortable seating experience with Durable foam cushioning.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Back Adjustable: Provides customizable back support to suit individual needs and enhance comfort.
Wheeled Base: Facilitates easy movement around the workspace, increasing efficiency.
Foam Seat Material: Offers a comfortable seating experience with Durable foam cushioning.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Applications
Office environments
Home offices
Conference rooms
Home offices
Conference rooms
Additional Information
Complies with PN-EN 1021-1:2014-12 and PN-EN 1021-2:2014-12 standards for safety and quality.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Foam Office Chair, 120 kg Weight Capacity
- RS PRO Black Foam Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Office Chair, 120 kg Weight Capacity
- RS PRO Black Vinyl Office Chair, 120 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 120 kg Weight Capacity
- Leitz Dark Grey Fabric Office Chair, 120 kg Weight Capacity
- Treston Black Fabric Desk Chair, 120 kg Weight Capacity
- Treston Black Leather Desk Chair, 120 kg Weight Capacity
