Leitz Grey Fabric Office Chair, 120 kg Weight Capacity

Subtotal (1 unit)*

£63.59

(exc. VAT)

£76.31

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.59

*price indicative

RS Stock No.:
655-466
Mfr. Part No.:
65410085
Brand:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Chair Type

Office Chair

Product Type

Chair

Wheeled

No

Back Adjustable

No

Arms Adjustable

No

Colour

Grey

Adjustable Height

No

Seat Material

Fabric

Weight Capacity

120kg

Maximum Seat Height

550mm

Minimum Seat Height

550mm

Standards/Approvals

TUV

Non Compliant

COO (Country of Origin):
CN
The Leitz Active Sitting Ball with stopper function encourages back and core muscle movement to improve posture and relieve back pain. Ideal for use as an additional sitting solution to keep you Active while you work. IGR and TÜV certified. The 55cm diameter makes this sitting ball chair Ideal for those between 135 and 155cm in height. The safety stopper function prevents the ball from rolling away when standing up and secure for storage. With it's minimalist design, this stylish sitting ball chair has a positive impact on wellbeing by effortlessly creating the perfect Active working set-up. Alternate every 30 minutes between the ball and a chair and ensure correct inflation according to the manual.

TÜV certified anti-roll safety feature to prevent the ball moving when you stand up and for secure storage

Features a strong and Durable carry handle to easily move from room to room

Quick and easy to set up by inflating the inner ball with the hand pump supplied and inserting the plug

Ball cover can be removed and is hand washable for hygiene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy