RS PRO Black Polyurethane Office Chair, 120 kg Weight Capacity
- RS Stock No.:
- 814-004
- Brand:
- RS PRO
Subtotal (1 unit)*
£408.60
(exc. VAT)
£490.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £408.60 |
*price indicative
- RS Stock No.:
- 814-004
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Office Chair | |
| Product Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Seat Material | Polyurethane | |
| Adjustable Height | Yes | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 440mm | |
| Minimum Seat Height | 465mm | |
| Standards/Approvals | ESD | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Office Chair | ||
Product Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Seat Material Polyurethane | ||
Adjustable Height Yes | ||
Weight Capacity 120kg | ||
Maximum Seat Height 440mm | ||
Minimum Seat Height 465mm | ||
Standards/Approvals ESD | ||
- COO (Country of Origin):
- PL
RS PRO Adjustable Office Chair, Polyurethane Seat
The RS PRO Adjustable Office Chair is designed for comfort and functionality in professional environments. With a focus on ergonomic support, this chair is Ideal for long hours of desk work, providing adjustable features to suit individual needs.
Features and Benefits
Adjustable Height: Allows customization of seat height from 440 mm to 465 mm for optimal comfort.
Back Adjustable: Provides support adjustments to enhance ergonomic seating posture.
Wheeled Base: Facilitates easy movement and repositioning within the workspace.
Polyurethane Seat: Offers durability and easy maintenance for long-lasting use.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Back Adjustable: Provides support adjustments to enhance ergonomic seating posture.
Wheeled Base: Facilitates easy movement and repositioning within the workspace.
Polyurethane Seat: Offers durability and easy maintenance for long-lasting use.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Applications
Corporate Offices
Home Offices
Call Centres
Educational Institutions
Home Offices
Call Centres
Educational Institutions
Additional Information
Colour: Black
Chair Type: Office Chair
Chair Type: Office Chair
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Polyurethane Office Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Operator Chair, 120 kg Weight Capacity
- RS PRO Black Vinyl Office Chair, 120 kg Weight Capacity
- RS PRO Black Foam Office Chair, 120 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 120 kg Weight Capacity
- Leitz Dark Grey Fabric Office Chair, 120 kg Weight Capacity
- Bott Blue Fabric Drafting Chair, 120 kg Weight Capacity
