RS PRO Black Vinyl Office Chair, 120 kg Weight Capacity
- RS Stock No.:
- 813-988
- Brand:
- RS PRO
Subtotal (1 unit)*
£307.46
(exc. VAT)
£368.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £307.46 |
*price indicative
- RS Stock No.:
- 813-988
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Office Chair | |
| Product Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | No | |
| Arms Adjustable | No | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Vinyl | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 810mm | |
| Minimum Seat Height | 565mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Office Chair | ||
Product Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable No | ||
Arms Adjustable No | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Vinyl | ||
Weight Capacity 120kg | ||
Maximum Seat Height 810mm | ||
Minimum Seat Height 565mm | ||
- COO (Country of Origin):
- PL
RS PRO Adjustable Height Office Chair, Vinyl Seat
The RS PRO Adjustable Height Office Chair is designed for comfort and durability in professional environments. With a sleek black vinyl seat, this chair offers a practical solution for office seating needs, supporting up to 120 kg. Its adjustable height feature allows for customisable seating positions, enhancing user comfort during long working hours.
Features and Benefits
Adjustable Height: Allows for a seating range from 565 mm to 810 mm, accommodating various desk heights.
Vinyl Seat Material: Provides durability and easy maintenance, Ideal for busy office settings.
Wheeled Base: Facilitates easy movement and repositioning within the workspace.
Weight Capacity: Supports up to 120 kg, ensuring stability and safety.
Vinyl Seat Material: Provides durability and easy maintenance, Ideal for busy office settings.
Wheeled Base: Facilitates easy movement and repositioning within the workspace.
Weight Capacity: Supports up to 120 kg, ensuring stability and safety.
Applications
Corporate offices
Home offices
Conference rooms
Home offices
Conference rooms
Additional Information
Colour: Black
Arms: Fixed
Back: Fixed
Arms: Fixed
Back: Fixed
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Vinyl Office Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Office Chair, 120 kg Weight Capacity
- RS PRO Black Foam Office Chair, 120 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 120 kg Weight Capacity
- Leitz Dark Grey Fabric Office Chair, 120 kg Weight Capacity
- RS PRO Black Vinyl Stool, 120 kg Weight Capacity
- Treston Black Fabric Desk Chair, 120 kg Weight Capacity
- Treston Black Leather Desk Chair, 120 kg Weight Capacity
