RS PRO Black Vinyl Stool, 120 kg Weight Capacity
- RS Stock No.:
- 665-659
- Brand:
- RS PRO
Subtotal (1 unit)*
£267.72
(exc. VAT)
£321.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £267.72 |
*price indicative
- RS Stock No.:
- 665-659
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Office Chair | |
| Chair Type | Stool | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Vinyl | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 710mm | |
| Minimum Seat Height | 530mm | |
| Standards/Approvals | PN-EN IEC 61340-5-1:2025-02 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Office Chair | ||
Chair Type Stool | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Vinyl | ||
Weight Capacity 120kg | ||
Maximum Seat Height 710mm | ||
Minimum Seat Height 530mm | ||
Standards/Approvals PN-EN IEC 61340-5-1:2025-02 | ||
- COO (Country of Origin):
- PL
The RS Pro ESD Saddle chair is a modern ergonomic solution designed for workplaces where electrostatic discharge protection and all day comfort are essential. Its saddle shaped seat promotes a natural posture and reduces strain during prolonged sitting, while the dissipative vinyl upholstery provides excellent ESD properties and is easy to clean. The chair features adjustable height and seat tilt for personalized comfort, supported by a robust five Star aluminium base that ensures durability and stability. Conductive rubber coated castors or glides protect floor surfaces while maintaining conductivity. Ideal for laboratories, production lines, and other environments requiring reliable ESD protection with ergonomic support, the ESD Saddle chair is a Durable and practical choice.
Wheeled
Height Adjustable
Available in different sizes
Related links
- RS PRO Black Vinyl Stool, 120 kg Weight Capacity
- RS PRO Black Fabric Stool, 120 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 120 kg Weight Capacity
- RS PRO Black Vinyl Office Chair, 120 kg Weight Capacity
- Treston Black Plastic Stool, 120 kg Weight Capacity
- Bott Black Plastic Stool, 120 kg Weight Capacity
- Treston Black Leather Stool, 120 kg Weight Capacity
- SAM Black Vinyl Stool, 115 kg Weight Capacity
