SAM Black Vinyl Stool, 115 kg Weight Capacity

Subtotal (1 unit)*

£130.72

(exc. VAT)

£156.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.72

*price indicative

RS Stock No.:
666-265
Mfr. Part No.:
TL3050
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Chair Type

Stool

Product Type

Chair

Wheeled

Yes

Back Adjustable

No

Colour

Black

Adjustable Height

Yes

Seat Material

Vinyl

Weight Capacity

115kg

Maximum Seat Height

560mm

Minimum Seat Height

450mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Heavy duty creeper seat is a versatile mobile seating solution designed for workshop environments. This innovative creeper seat features five swivel wheels for effortless movement, allowing you to navigate around your workspace with ease. The built-in tool tray provides convenient storage for various tools, while the magnetic storage area keeps bolts, nuts, and other small components secure and within arm's reach. With adjustable height settings ranging from 450 mm to 560 mm, this creeper seat ensures optimal comfort and accessibility during repair tasks. Lightweight yet robust, it supports a load capacity of 115 kg thanks to its reinforced wheels, making it Ideal for both professional use and DIY enthusiasts.

Equipped with five swivel wheels for smooth and easy mobility

Includes an extra tool tray for efficient tool storage during use

Magnetic storage area secures small metal components like bolts and nuts

Height adjustable from 450 mm to 560 mm for personalised comfort

Weighs only 8.1 kg, making it easy to move around

Supports a maximum load of 115 kg, accommodating a variety of users

Designed specifically for workshop and repair tasks, enhancing productivity

Compact dimensions of 440 mm x 440 mm x 440 mm for easy storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy