SAM Red Vinyl Stool, 90 kg Weight Capacity
- RS Stock No.:
- 666-263
- Mfr. Part No.:
- TL3010N
- Brand:
- SAM
Subtotal (1 unit)*
£86.87
(exc. VAT)
£104.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.87 |
*price indicative
- RS Stock No.:
- 666-263
- Mfr. Part No.:
- TL3010N
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Chair Type | Stool | |
| Product Type | Chair | |
| Wheeled | Yes | |
| Back Adjustable | No | |
| Arms Adjustable | No | |
| Colour | Red | |
| Seat Material | Vinyl | |
| Weight Capacity | 90kg | |
| Maximum Seat Height | 435mm | |
| Standards/Approvals | Ecovadis 2022 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Chair Type Stool | ||
Product Type Chair | ||
Wheeled Yes | ||
Back Adjustable No | ||
Arms Adjustable No | ||
Colour Red | ||
Seat Material Vinyl | ||
Weight Capacity 90kg | ||
Maximum Seat Height 435mm | ||
Standards/Approvals Ecovadis 2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Mobile chair designed to enhance comfort during repair tasks. Built with an extra tool tray for convenient storage of essential tools, bolts, and nuts, this chair ensures you have everything you need at your fingertips. Weighing in at just 5.7 kg and featuring Compact dimensions, it is easily manoeuvrable in tight workshop spaces. The thoughtfully designed height of 435 mm accommodates various working environments, making it an indispensable addition to any toolkit.
Includes an extra tool tray for effortless tool storage and access
Lightweight design at only 5.7 kg, allowing for easy movement
Compact dimensions of 380 mm x 380 mm enhance manoeuvrability in workshops
Height of 435 mm optimises comfort during prolonged use
Constructed for durability, ensuring reliability during repair tasks
Designed as a mobile chair suitable for various workshop settings
Related links
- SAM Black Vinyl Stool, 115 kg Weight Capacity
- RS PRO Black Vinyl Stool, 120 kg Weight Capacity
- Bahco Black 136 kg Weight Capacity
- RS PRO Black 90 kg Weight Capacity
- RS PRO Blue Fabric Typist Chair, 90 kg Weight Capacity
- RS PRO Graphite Fabric Office Chair, 90 kg Weight Capacity
- RS PRO Black Polyurethane Lab Chair, 90 kg Weight Capacity
- RS PRO Black Fabric Typist Chair, 90 kg Weight Capacity
