RS PRO Graphite Fabric Office Chair, 90 kg Weight Capacity
- RS Stock No.:
- 889-685
- Brand:
- RS PRO
Subtotal (1 pair)*
£147.18
(exc. VAT)
£176.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £147.18 |
*price indicative
- RS Stock No.:
- 889-685
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Office Chair | |
| Product Type | Office Chair | |
| Wheeled | No | |
| Back Adjustable | No | |
| Arms Adjustable | No | |
| Colour | Graphite | |
| Seat Material | Fabric | |
| Adjustable Height | No | |
| Weight Capacity | 90kg | |
| Maximum Seat Height | 450mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Office Chair | ||
Product Type Office Chair | ||
Wheeled No | ||
Back Adjustable No | ||
Arms Adjustable No | ||
Colour Graphite | ||
Seat Material Fabric | ||
Adjustable Height No | ||
Weight Capacity 90kg | ||
Maximum Seat Height 450mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Graphite Fabric Office Chair 450 mm
The RS PRO Graphite Fabric Office Chair is designed to provide comfort and style in any office environment. With its modern upholstered design and bright chrome legs, this chair is both functional and aesthetically pleasing. Ideal for breakout areas or as a stylish addition to your workspace, it offers a comfortable seating solution with minimal assembly required.
Features and Benefits
Modern Upholstered Design: Enhances the aesthetic appeal of any office space.
Bright Chrome Legs: Provides a sleek and contemporary look.
Soft "Brushed" Fabric: Offers a comfortable seating experience.
Limited Assembly Required: Easy to set up and use.
Seat Width of 480 mm: Ensures ample seating space.
Seat Depth of 400 mm: Provides adequate support for extended periods.
Back Height of 420 mm: Offers sufficient back support.
Back Width of 450 mm: Ensures comfort across the back.
Bright Chrome Legs: Provides a sleek and contemporary look.
Soft "Brushed" Fabric: Offers a comfortable seating experience.
Limited Assembly Required: Easy to set up and use.
Seat Width of 480 mm: Ensures ample seating space.
Seat Depth of 400 mm: Provides adequate support for extended periods.
Back Height of 420 mm: Offers sufficient back support.
Back Width of 450 mm: Ensures comfort across the back.
Applications
Office environments
Breakout areas
Reception areas
Breakout areas
Reception areas
Additional Information
Boxed and sold in pairs
Weight capacity of 90 kg
Fixed design with no adjustable features
No wheels for stationary use
Weight capacity of 90 kg
Fixed design with no adjustable features
No wheels for stationary use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black 90 kg Weight Capacity
- RS PRO Black Fabric Typist Chair, 90 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 120 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 150 kg Weight Capacity
- Leitz Dark Grey Fabric Office Chair, 120 kg Weight Capacity
- Leitz Dark Grey Fabric Office Chair, 150 kg Weight Capacity
- RS PRO Blue Fabric Typist Chair, 90 kg Weight Capacity
- RS PRO Black Polyurethane Lab Chair, 90 kg Weight Capacity
