RS PRO Black, White Mesh Office Chair, 90 kg Weight Capacity
- RS Stock No.:
- 889-680
- Brand:
- RS PRO
Subtotal (1 unit)*
£111.07
(exc. VAT)
£133.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.07 |
*price indicative
- RS Stock No.:
- 889-680
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Office Chair | |
| Product Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | No | |
| Arms Adjustable | No | |
| Colour | Black, White | |
| Seat Material | Mesh | |
| Adjustable Height | Yes | |
| Weight Capacity | 90kg | |
| Maximum Seat Height | 520mm | |
| Minimum Seat Height | 420mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Office Chair | ||
Product Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable No | ||
Arms Adjustable No | ||
Colour Black, White | ||
Seat Material Mesh | ||
Adjustable Height Yes | ||
Weight Capacity 90kg | ||
Maximum Seat Height 520mm | ||
Minimum Seat Height 420mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Mesh Office Chair Black and White
The RS PRO Mesh Office Chair is designed to provide comfort and support in any office environment. With a stylish mesh back and Durable fabric seat, this chair is Ideal for long hours of work. Its gas lift seat height adjustment ensures a perfect fit for any user, enhancing productivity and comfort.
Features and Benefits
Stylish Mesh Back: Provides breathability and modern aesthetics.
Durable Fabric Seat: Offers long-lasting comfort and support.
Gas Lift Seat Height Adjustment: Allows easy customization for optimal seating position.
Reclining Function with Tilt Tension: Enhances relaxation and ergonomic support.
Includes Durable Armrests: Provides additional comfort and support.
Requires Easy Self-Assembly: Simplifies setup and installation.
Seat Width: 470 mm for ample seating space.
Seat Depth: 480 mm for comfortable seating posture.
Back Height: 440 mm for adequate back support.
Back Width: 450 mm for optimal shoulder support.
Durable Fabric Seat: Offers long-lasting comfort and support.
Gas Lift Seat Height Adjustment: Allows easy customization for optimal seating position.
Reclining Function with Tilt Tension: Enhances relaxation and ergonomic support.
Includes Durable Armrests: Provides additional comfort and support.
Requires Easy Self-Assembly: Simplifies setup and installation.
Seat Width: 470 mm for ample seating space.
Seat Depth: 480 mm for comfortable seating posture.
Back Height: 440 mm for adequate back support.
Back Width: 450 mm for optimal shoulder support.
Applications
Corporate offices
Home offices
Study rooms
Home offices
Study rooms
Additional Information
Weight capacity of 90 kg
Wheeled for easy mobility
Available in Black and White
Wheeled for easy mobility
Available in Black and White
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Mesh Office Chair, 110 kg Weight Capacity
- RS PRO Graphite Fabric Office Chair, 90 kg Weight Capacity
- RS PRO Grey Mesh Office Chair, 150 kg Weight Capacity
- RS PRO Black Polyurethane Lab Chair, 90 kg Weight Capacity
- RS PRO Black Fabric Typist Chair, 90 kg Weight Capacity
- RS PRO Black Polyurethane Drafting Chair, 90 kg Weight Capacity
- RS PRO White Polyurethane Drafting Chair, 90 kg Weight Capacity
- RS PRO Blue Fabric Typist Chair, 90 kg Weight Capacity
