RS PRO Grey Mesh Office Chair, 150 kg Weight Capacity
- RS Stock No.:
- 889-681
- Brand:
- RS PRO
Subtotal (1 unit)*
£288.31
(exc. VAT)
£345.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 8 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £288.31 |
*price indicative
- RS Stock No.:
- 889-681
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Office Chair | |
| Product Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | No | |
| Arms Adjustable | No | |
| Colour | Grey | |
| Adjustable Height | Yes | |
| Seat Material | Mesh | |
| Weight Capacity | 150kg | |
| Maximum Seat Height | 560mm | |
| Minimum Seat Height | 450mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Office Chair | ||
Product Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable No | ||
Arms Adjustable No | ||
Colour Grey | ||
Adjustable Height Yes | ||
Seat Material Mesh | ||
Weight Capacity 150kg | ||
Maximum Seat Height 560mm | ||
Minimum Seat Height 450mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Grey Mesh Office Chair
The RS PRO Grey Mesh Office Chair is designed to provide comfort and support for extended periods of use in office environments. With its breathable mesh seat and backrest, this chair ensures optimal airflow, keeping you cool and comfortable throughout the day. The chair's multi-function mechanism with weight tension control allows for personalized adjustments, enhancing ergonomic support.
Features and Benefits
Multi-Function Mechanism: Offers weight tension control for personalized comfort.
Breathable Mesh: Ensures airflow for a cooler seating experience.
Adjustable Headrest: Can be assembled with or without the headrest for flexibility.
Luxury Fold Back Armrests: Provides additional comfort and support.
Easy Self-Assembly: Simplifies the setup process.
Seat Width: 490 mm for ample seating space.
Seat Depth: 500 mm for optimal support.
Back Height: 560 mm for full back support.
Back Width: 490 mm for comfortable seating.
Breathable Mesh: Ensures airflow for a cooler seating experience.
Adjustable Headrest: Can be assembled with or without the headrest for flexibility.
Luxury Fold Back Armrests: Provides additional comfort and support.
Easy Self-Assembly: Simplifies the setup process.
Seat Width: 490 mm for ample seating space.
Seat Depth: 500 mm for optimal support.
Back Height: 560 mm for full back support.
Back Width: 490 mm for comfortable seating.
Applications
Office workstations
Home offices
Conference rooms
Home offices
Conference rooms
Additional Information
Weight Capacity: Supports up to 150 kg
Seat Height: Adjustable from 450 mm to 560 mm
Colour: Grey
Wheeled: Yes for easy mobility
Seat Height: Adjustable from 450 mm to 560 mm
Colour: Grey
Wheeled: Yes for easy mobility
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Leitz Grey Fabric Office Chair, 150 kg Weight Capacity
- Leitz Dark Grey Fabric Office Chair, 150 kg Weight Capacity
- RS PRO Black Mesh Office Chair, 110 kg Weight Capacity
- RS PRO Black 90 kg Weight Capacity
- RS PRO Black Mesh Executive Chair, 150 kg Weight Capacity
- RS PRO Black Fabric Operator Chair, 150 kg Weight Capacity
- RS PRO Blue Fabric Typist Chair, 150 kg Weight Capacity
- RS PRO Black Fabric Typist Chair, 150 kg Weight Capacity
