RS PRO Black Vinyl Office Chair, 120 kg Weight Capacity
- RS Stock No.:
- 813-987
- Brand:
- RS PRO
Subtotal (1 unit)*
£300.08
(exc. VAT)
£360.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £300.08 |
*price indicative
- RS Stock No.:
- 813-987
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Office Chair | |
| Chair Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | No | |
| Arms Adjustable | No | |
| Colour | Black | |
| Seat Material | Vinyl | |
| Adjustable Height | Yes | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 710mm | |
| Minimum Seat Height | 530mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Office Chair | ||
Chair Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable No | ||
Arms Adjustable No | ||
Colour Black | ||
Seat Material Vinyl | ||
Adjustable Height Yes | ||
Weight Capacity 120kg | ||
Maximum Seat Height 710mm | ||
Minimum Seat Height 530mm | ||
- COO (Country of Origin):
- PL
RS PRO Adjustable Height Office Chair, Vinyl Seat
The RS PRO Adjustable Height Office Chair is designed for comfort and durability in professional environments. With a sleek black vinyl seat, this chair offers a modern look while providing essential ergonomic support. Ideal for office settings, it ensures users can maintain productivity throughout the day.
Features and Benefits
Adjustable Height: Allows users to customise the seat height from 530 mm to 710 mm for optimal comfort.
Vinyl Seat Material: Provides a Durable and easy-to-clean surface, suitable for high-use environments.
Wheeled Base: Facilitates easy movement and repositioning within the workspace.
Vinyl Seat Material: Provides a Durable and easy-to-clean surface, suitable for high-use environments.
Wheeled Base: Facilitates easy movement and repositioning within the workspace.
Applications
Corporate offices
Home offices
Conference rooms
Home offices
Conference rooms
Additional Information
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Vinyl Office Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Office Chair, 120 kg Weight Capacity
- RS PRO Black Foam Office Chair, 120 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 120 kg Weight Capacity
- Leitz Dark Grey Fabric Office Chair, 120 kg Weight Capacity
- RS PRO Black Vinyl Stool, 120 kg Weight Capacity
- Treston Black Fabric Desk Chair, 120 kg Weight Capacity
- Treston Black Leather Desk Chair, 120 kg Weight Capacity
