Leitz Dark Grey Fabric Office Chair, 150 kg Weight Capacity
- RS Stock No.:
- 652-694
- Mfr. Part No.:
- 65430089
- Brand:
- Leitz
Subtotal (1 unit)*
£92.82
(exc. VAT)
£111.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.82 |
*price indicative
- RS Stock No.:
- 652-694
- Mfr. Part No.:
- 65430089
- Brand:
- Leitz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Chair Type | Office Chair | |
| Product Type | Chair | |
| Wheeled | No | |
| Colour | Dark Grey | |
| Seat Material | Fabric | |
| Adjustable Height | Yes | |
| Weight Capacity | 150kg | |
| Maximum Seat Height | 750mm | |
| Standards/Approvals | DIN 26800 EN ISO 15537 | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Chair Type Office Chair | ||
Product Type Chair | ||
Wheeled No | ||
Colour Dark Grey | ||
Seat Material Fabric | ||
Adjustable Height Yes | ||
Weight Capacity 150kg | ||
Maximum Seat Height 750mm | ||
Standards/Approvals DIN 26800 EN ISO 15537 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Active sitting ball with stopper function is designed to enhance your workspace by keeping you engaged and Active while you work. This ergonomically crafted sitting ball encourages movement of your back and core muscles, effectively improving posture and alleviating back pain. With a generous 75cm diameter, it is suitable for individuals between 181cm and 200cm tall. The innovative safety stopper feature prevents the ball from rolling away when standing, ensuring secure storage and stability. Coupled with its minimalist design, this sitting ball not only offers functionality but also contributes positively to your wellbeing, creating an inviting and flexible working environment.
Stylish and ergonomically designed for a modern workspace
Encourages Active sitting to enhance posture and flexibility
TÜV certified anti-roll feature offers safety when standing up
Durable carry handle simplifies movement from room to room
Robust phthalate-free inner ball supports a maximum load of 150 kg
Quick and easy setup with included hand pump and plugs
Removable, hand-washable ball cover ensures hygiene
Plastic-free packaging reflects a commitment to sustainability
Part of the premium Leitz Ergo range, combining style with quality
Related links
- Leitz Dark Grey Fabric Office Chair, 150 kg Weight Capacity
- Leitz Dark Grey Fabric Office Chair, 120 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 150 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 120 kg Weight Capacity
- Leitz Dark Grey Foam Stool, 110.00 kg Weight Capacity
- RS PRO Grey Mesh Office Chair, 150 kg Weight Capacity
- RS PRO Graphite Fabric Office Chair, 90 kg Weight Capacity
- RS PRO Black Fabric Operator Chair, 150 kg Weight Capacity
