RS PRO Black Leather Office Chair, 110 kg Weight Capacity
- RS Stock No.:
- 889-684
- Brand:
- RS PRO
Subtotal (1 unit)*
£531.65
(exc. VAT)
£637.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £531.65 |
*price indicative
- RS Stock No.:
- 889-684
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Office Chair | |
| Chair Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | No | |
| Arms Adjustable | No | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Leather | |
| Weight Capacity | 110kg | |
| Maximum Seat Height | 560mm | |
| Minimum Seat Height | 460mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Office Chair | ||
Chair Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable No | ||
Arms Adjustable No | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Leather | ||
Weight Capacity 110kg | ||
Maximum Seat Height 560mm | ||
Minimum Seat Height 460mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Office Chair is designed for heavy-duty use, offering exceptional comfort and support for larger users, making it Ideal for extended work hours in both home and office environments.
Heavy duty bonded leather faced cushions ensure a comfortable seating experience
User weight capacity is rated up to 27 stone
Gas lift seat height adjustment adds convenience for various desk heights
Requires easy self-assembly for quick setup
Stylish contrasting piping detail enhances the chair's aesthetic appeal
Related links
- RS PRO Black Leather Office Chair, 110 kg Weight Capacity
- RS PRO Black Mesh Office Chair, 110 kg Weight Capacity
- RS PRO Black Fabric Executive Chair, 110 kg Weight Capacity
- Treston Black Leather Desk Chair, 120 kg Weight Capacity
- Treston Black Leather Stool, 120 kg Weight Capacity
- Bosch Rexroth Black Leather Desk Chair, 120 kg Weight Capacity
- RS PRO Black Leather Executive Chair, 115 kg Weight Capacity
- RS PRO Black Leather Executive Chair, 120 kg Weight Capacity
