RS PRO Black Leather Office Chair, 110 kg Weight Capacity
- RS Stock No.:
- 889-683
- Brand:
- RS PRO
Subtotal (1 unit)*
£259.49
(exc. VAT)
£311.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £259.49 |
*price indicative
- RS Stock No.:
- 889-683
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Office Chair | |
| Chair Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | No | |
| Arms Adjustable | No | |
| Colour | Black | |
| Seat Material | Leather | |
| Adjustable Height | Yes | |
| Weight Capacity | 110kg | |
| Maximum Seat Height | 540mm | |
| Minimum Seat Height | 460mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Office Chair | ||
Chair Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable No | ||
Arms Adjustable No | ||
Colour Black | ||
Seat Material Leather | ||
Adjustable Height Yes | ||
Weight Capacity 110kg | ||
Maximum Seat Height 540mm | ||
Minimum Seat Height 460mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Luxe Executive Chair offers exceptional comfort and support, tailored for prolonged office use and designed to enhance any workspace with its luxurious leather look.
Deep-fill cushions provide added style and comfort
Reclining function allows personalised relaxation
Gas lift for convenient seat height adjustments
Matching padded armrests enhance overall support
Easy self-assembly ensures a hassle-free setup
Related links
- RS PRO Black Mesh Office Chair, 110 kg Weight Capacity
- RS PRO Black Fabric Executive Chair, 110 kg Weight Capacity
- Treston Black Leather Desk Chair, 120 kg Weight Capacity
- Treston Black Leather Stool, 120 kg Weight Capacity
- Bosch Rexroth Black Leather Desk Chair, 120 kg Weight Capacity
- RS PRO Black Leather Executive Chair, 115 kg Weight Capacity
- RS PRO Black Leather Executive Chair, 120 kg Weight Capacity
- Leitz Grey Foam Stool, 110 kg Weight Capacity
