RS PRO Black Foam Office Chair, 120 kg Weight Capacity

Subtotal (1 unit)*

£504.22

(exc. VAT)

£605.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£504.22

*price indicative

RS Stock No.:
813-998
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Office Chair

Chair Type

Office Chair

Wheeled

No

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Adjustable Height

Yes

Seat Material

Foam

Weight Capacity

120kg

Maximum Seat Height

830mm

Minimum Seat Height

575mm

Standards/Approvals

BS 7176, PN-EN 1021-1:2014-12, PN-EN 1021-2:2014-12, PN-EN 1022:2007, PN-EN 1335-1:2004, PN-EN 1335-2:2009, PN-EN 1335-3:2009, PN-EN IEC 61340-5-1:2025-02, PN-EN ISO 14644-1:2016-03

COO (Country of Origin):
PL

RS PRO Adjustable Height Office Chair, Foam Seat


The RS PRO Adjustable Height Office Chair is designed to provide comfort and support for extended periods of use in office environments. With its adjustable height feature, it caters to a variety of user preferences, ensuring ergonomic seating. The foam seat offers a comfortable sitting experience, making it Ideal for daily use.

Features and Benefits


Adjustable Height: Allows users to customise the chair height from 575 mm to 830 mm for optimal comfort.
Back Adjustable: Provides additional support by allowing users to adjust the backrest to their preferred angle.
Foam Seat: Offers a comfortable seating experience with Durable foam material.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Compliance: Meets multiple standards including BS 7176 and PN-EN 1335-1:2004, ensuring safety and quality.

Applications


Office environments
Home offices
Conference rooms

Additional Information


Standards: Complies with BS 7176, PN-EN 1021-1:2014-12, PN-EN 1021-2:2014-12, PN-EN 1022:2007, PN-EN 1335-1:2004, PN-EN 1335-2:2009, PN-EN 1335-3:2009, PN-EN IEC 61340-5-1:2025-02, PN-EN ISO 14644-1:2016-03.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy