RS PRO Black Fabric Stool, 120 kg Weight Capacity

Subtotal (1 unit)*

£171.83

(exc. VAT)

£206.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£171.83

*price indicative

RS Stock No.:
814-013
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Chair Type

Stool

Product Type

Office Chair

Wheeled

No

Back Adjustable

No

Arms Adjustable

No

Colour

Black

Adjustable Height

Yes

Seat Material

Fabric

Weight Capacity

120kg

Maximum Seat Height

575mm

Minimum Seat Height

455mm

Standards/Approvals

PN-EN 1021-1:2014-12, PN-EN 1021-2:2014-12

COO (Country of Origin):
PL

RS PRO Adjustable Height Office Stool


The RS PRO Adjustable Height Office Stool is designed for versatile use in office environments. With a fabric seat and a sleek black finish, this stool offers comfort and style. Its adjustable height feature allows users to customize the seating position, enhancing ergonomic support.

Features and Benefits


Adjustable Height: Allows customization of seat height from 455 mm to 575 mm for optimal comfort.
Fabric Seat Material: Provides a comfortable and Durable seating surface.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Compact Design: Ideal for spaces where mobility is not required.

Applications


Office workstations
Laboratories
Reception areas

Additional Information


Complies with standards PN-EN 1021-1:2014-12 and PN-EN 1021-2:2014-12 for safety and quality.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy