RS PRO Black Fabric Stool, 120 kg Weight Capacity
- RS Stock No.:
- 814-015
- Brand:
- RS PRO
Subtotal (1 unit)*
£195.90
(exc. VAT)
£235.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £195.90 |
*price indicative
- RS Stock No.:
- 814-015
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Office Chair | |
| Chair Type | Stool | |
| Wheeled | No | |
| Back Adjustable | No | |
| Arms Adjustable | No | |
| Colour | Black | |
| Seat Material | Fabric | |
| Adjustable Height | Yes | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 835mm | |
| Minimum Seat Height | 585mm | |
| Standards/Approvals | PN-EN 1021-1:2014-12, PN-EN 1021-2:2014-12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Office Chair | ||
Chair Type Stool | ||
Wheeled No | ||
Back Adjustable No | ||
Arms Adjustable No | ||
Colour Black | ||
Seat Material Fabric | ||
Adjustable Height Yes | ||
Weight Capacity 120kg | ||
Maximum Seat Height 835mm | ||
Minimum Seat Height 585mm | ||
Standards/Approvals PN-EN 1021-1:2014-12, PN-EN 1021-2:2014-12 | ||
- COO (Country of Origin):
- PL
RS PRO Adjustable Height Office Stool, Black Fabric
The RS PRO Adjustable Height Office Stool is designed for flexible seating solutions in professional environments. With a sleek black fabric finish, this stool offers comfort and functionality, making it Ideal for office settings where space and mobility are key considerations.
Features and Benefits
Adjustable Height: Allows for a seat height range from 585 mm to 835 mm, accommodating various desk heights and user preferences.
Fabric Seat Material: Provides a comfortable seating surface that is Durable and easy to maintain.
Weight Capacity: Supports up to 120 kg, ensuring stability and safety for a wide range of users.
Non-Wheeled Design: Offers stability and is suitable for environments where mobility is not required.
Compliance with Standards: Meets PN-EN 1021-1:2014-12 and PN-EN 1021-2:2014-12 standards for safety and quality.
Fabric Seat Material: Provides a comfortable seating surface that is Durable and easy to maintain.
Weight Capacity: Supports up to 120 kg, ensuring stability and safety for a wide range of users.
Non-Wheeled Design: Offers stability and is suitable for environments where mobility is not required.
Compliance with Standards: Meets PN-EN 1021-1:2014-12 and PN-EN 1021-2:2014-12 standards for safety and quality.
Applications
Office environments
Reception areas
Laboratories
Workshops
Reception areas
Laboratories
Workshops
Additional Information
This product complies with fire safety standards PN-EN 1021-1:2014-12 and PN-EN 1021-2:2014-12, ensuring it meets necessary safety regulations for use in professional settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Fabric Stool, 200 kg Weight Capacity
- RS PRO Black Fabric Stool, 120 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 200 kg Weight Capacity
- Treston Black Fabric Stool, 120 kg Weight Capacity
- RS PRO Black Fabric Operator Chair, 150 kg Weight Capacity
- RS PRO Black Fabric Lab Chair, 120 kg Weight Capacity
- RS PRO Black Fabric Executive Chair, 100 kg Weight Capacity
- RS PRO Black Fabric Typist Chair, 90 kg Weight Capacity
