RS PRO Black Foam Office Chair, 120 kg Weight Capacity
- RS Stock No.:
- 813-981
- Brand:
- RS PRO
Subtotal (1 unit)*
£279.35
(exc. VAT)
£335.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £279.35 |
*price indicative
- RS Stock No.:
- 813-981
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Office Chair | |
| Product Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Foam | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 610mm | |
| Minimum Seat Height | 480mm | |
| Standards/Approvals | PN-EN 1021-1:2014-12, PN-EN 1021-2:2014-12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Office Chair | ||
Product Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Foam | ||
Weight Capacity 120kg | ||
Maximum Seat Height 610mm | ||
Minimum Seat Height 480mm | ||
Standards/Approvals PN-EN 1021-1:2014-12, PN-EN 1021-2:2014-12 | ||
- COO (Country of Origin):
- PL
RS PRO Adjustable Office Chair, Foam Seat
The RS PRO Adjustable Office Chair is designed to provide comfort and support in professional environments. With its adjustable height and ergonomic back support, this chair is Ideal for long hours of work. The foam seat ensures a comfortable seating experience, while the wheeled base allows for easy mobility.
Features and Benefits
Adjustable Height: Allows users to customise the chair height between 480 mm and 610 mm for optimal comfort.
Back Adjustable: Provides ergonomic support by allowing users to adjust the backrest to their preferred angle.
Foam Seat: Offers a comfortable seating experience with Durable foam material.
Wheeled Base: Facilitates easy movement around the workspace.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Back Adjustable: Provides ergonomic support by allowing users to adjust the backrest to their preferred angle.
Foam Seat: Offers a comfortable seating experience with Durable foam material.
Wheeled Base: Facilitates easy movement around the workspace.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Applications
Office environments
Home workspaces
Conference rooms
Home workspaces
Conference rooms
Additional Information
Complies with standards PN-EN 1021-1:2014-12 and PN-EN 1021-2:2014-12 for safety and quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Foam Office Chair, 200 kg Weight Capacity
- RS PRO Black Polyurethane Office Chair, 200 kg Weight Capacity
- RS PRO Black Vinyl Desk Chair, 200 kg Weight Capacity
- RS PRO Black Foam Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 200 kg Weight Capacity
- RS PRO Black Fabric Stool, 200 kg Weight Capacity
- RS PRO Black Leather Office Chair, 110 kg Weight Capacity
- RS PRO Black Mesh Office Chair, 110 kg Weight Capacity
